Image for V3A-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3A-1

DigiKey Part Number
V3A-1-ND
Manufacturer
Manufacturer Product Number
V3A-1
Description
CARD READER 3 TRACK MANUAL SWIPE
Customer Reference
Detailed Description
TTL Magnetic - Swipe ISO 7810, ISO 7811-1 ~ 6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Obsolete
Card Reader Type
Magnetic - Swipe
Interface
TTL
Card Read/Write Type and Tracks
Read Tracks 1, 2, 3
Card Reading Direction
Swipe (Single Direction)
Card Standard
ISO 7810, ISO 7811-1 ~ 6
Card Speed
10 ~ 120 cm/s
Supply Voltage
4.5V ~ 5.5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.