




TX2SA-LT-5V-TH-Z | |
|---|---|
DigiKey Part Number | 255-3837-2-ND - Tape & Reel (TR) 255-3837-1-ND - Cut Tape (CT) 255-3837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-LT-5V-TH-Z |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28.1 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $6.44400 | $64.44 |
| 25 | $6.15360 | $153.84 |
| 50 | $5.94300 | $297.15 |
| 100 | $5.73930 | $573.93 |
| 250 | $5.48040 | $1,370.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.29222 | $2,646.11 |
| 1,000 | $5.11040 | $5,110.40 |
| 1,500 | $5.00689 | $7,510.34 |
| 2,500 | $4.87942 | $12,198.55 |
| 3,500 | $4.79719 | $16,790.16 |
| Unit Price without GST: | $7.23000 |
|---|---|
| Unit Price with GST: | $8.31450 |



