3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERB-RE3R00V

DigiKey Part Number
P15118TR-ND - Tape & Reel (TR)
P15118CT-ND - Cut Tape (CT)
P15118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERB-RE3R00V
Description
FUSE BOARD MOUNT 3A 32VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERB-RE3R00V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
DC Cold Resistance
0.033 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,306
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
5$0.49400$2.47
10$0.45300$4.53
50$0.37640$18.82
100$0.34710$34.71
250$0.31220$78.05
500$0.28796$143.98
1,000$0.26562$265.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21356$1,067.80
10,000$0.19669$1,966.90
15,000$0.18739$2,810.85
25,000$0.17624$4,406.00
35,000$0.17356$6,074.60
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.69000