
EVQ-9P105M | |
|---|---|
DigiKey Part Number | P13586STR-ND - Tape & Reel (TR) P13586SCT-ND - Cut Tape (CT) P13586SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-9P105M |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.10mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.12200 | $11.22 |
| 25 | $1.04440 | $26.11 |
| 100 | $0.93230 | $93.23 |
| 250 | $0.86348 | $215.87 |
| 500 | $0.81536 | $407.68 |
| 1,000 | $0.77101 | $771.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.73789 | $1,475.78 |
| 4,000 | $0.70119 | $2,804.76 |
| 6,000 | $0.68158 | $4,089.48 |
| 10,000 | $0.65877 | $6,587.70 |
| 14,000 | $0.64487 | $9,028.18 |
| 20,000 | $0.63106 | $12,621.20 |
| Unit Price without GST: | $1.32000 |
|---|---|
| Unit Price with GST: | $1.51800 |











