
NK5EPPG48Y | |
|---|---|
DigiKey Part Number | 298-12360-ND |
Manufacturer | |
Manufacturer Product Number | NK5EPPG48Y |
Description | PANEL PATCH CAT5E 48PORT 2ROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat5e RJ45 Jack 48 2 NetKey® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat5e | |
Connector Type | RJ45 Jack | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Punch Down | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $828.00000 | $828.00 |
| 5 | $786.67000 | $3,933.35 |
| 10 | $769.46700 | $7,694.67 |
| 25 | $747.26000 | $18,681.50 |
| 50 | $730.85420 | $36,542.71 |
| 100 | $714.78550 | $71,478.55 |
| 250 | $694.03548 | $173,508.87 |
| Unit Price without GST: | $828.00000 |
|---|---|
| Unit Price with GST: | $952.20000 |

