Modular Panel RJ45 24 1 Voice-Patch™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP24382TV25Y

DigiKey Part Number
298-12439-ND
Manufacturer
Manufacturer Product Number
VP24382TV25Y
Description
VOICE PATCH PANEL RJ45 TO RJ21
Customer Reference
Detailed Description
Modular Panel RJ45 24 1 Voice-Patch™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Modular Panel
Connector Type
RJ45
Number of Positions
24
Number of Rows
1
Termination Style
RJ21 Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.