
3403.0159.24 | |
|---|---|
DigiKey Part Number | 486-4658-2-ND - Tape & Reel (TR) 486-4658-1-ND - Cut Tape (CT) 486-4658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0159.24 |
Description | FUSE BRD MNT 200MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0159.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 0.092 | |
Approval Agency | CQC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.22000 | $3.22 |
| 5 | $2.66000 | $13.30 |
| 10 | $2.45400 | $24.54 |
| 50 | $2.03480 | $101.74 |
| 100 | $1.87730 | $187.73 |
| 250 | $1.68720 | $421.80 |
| 500 | $1.55558 | $777.79 |
| 1,000 | $1.43366 | $1,433.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32060 | $2,641.20 |
| 4,000 | $1.21570 | $4,862.80 |
| 6,000 | $1.15785 | $6,947.10 |
| 10,000 | $1.10985 | $11,098.50 |
| Unit Price without GST: | $3.22000 |
|---|---|
| Unit Price with GST: | $3.70300 |

