
ST-04BL | |
|---|---|
DigiKey Part Number | 433-1008-2-ND - Tape & Reel (TR) 433-1008-1-ND - Cut Tape (CT) 433-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-04BL |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 70mA 2.3kHz 87dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-04BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.4 ~ 4.5V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 5V, 10cm | |
Current - Supply | 70mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.23000 | $6.23 |
| 10 | $4.89200 | $48.92 |
| 25 | $4.45640 | $111.41 |
| 50 | $4.15660 | $207.83 |
| 100 | $3.88000 | $388.00 |
| 250 | $3.82936 | $957.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.31043 | $3,310.43 |
| 2,000 | $3.12860 | $6,257.20 |
| Unit Price without GST: | $6.23000 |
|---|---|
| Unit Price with GST: | $7.16450 |

