High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
CRF05-1A
Relay Basics - Another Teaching Moment | DigiKey Electronics

CRF05-1AS

DigiKey Part Number
374-1042-2-ND - Tape & Reel (TR)
374-1042-1-ND - Cut Tape (CT)
374-1042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF05-1AS
Description
RELAY RF SPST-NO 500MA 5V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CRF05-1AS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
33.3 mA
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
170VAC, 170VDC - Max
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.75 VDC
Operate Time
0.1 ms
Release Time
0.02 ms
Features
-
Mounting Type
Surface Mount
Termination Style
BGA
Operating Temperature
-40°C ~ 125°C
Contact Material
-
Coil Power
167mW
Coil Resistance
150 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,374
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.60000$23.60
10$19.55500$195.55
25$18.11920$452.98
100$16.21850$1,621.85
250$15.15372$3,788.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.82580$13,825.80
Manufacturers Standard Package
Unit Price without GST:$23.60000
Unit Price with GST:$27.14000