Molded Body Reed Switch SPST-NO 23 ~ 50AT Operate Range 1W 100mA (AC/DC) 30 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK24-A-3

DigiKey Part Number
374-1138-2-ND - Tape & Reel (TR)
374-1138-1-ND - Cut Tape (CT)
374-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK24-A-3
Description
SWITCH REED SPST-NO 100MA 30V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 23 ~ 50AT Operate Range 1W 100mA (AC/DC) 30 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MK24-A-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
23 ~ 50AT
Release Range
-
Current - Switching
100mA (AC/DC)
Voltage - Switching AC
30 V
Voltage - Switching DC
30 V
Power - Rated
1W
Operate Time
0.25 ms
Release Time
0.15 ms
Mounting Type
Surface Mount
Termination Style
J Lead
Length - Overall
0.217" (5.51mm)
Size - Body
0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)
Height Above Board
0.071" (1.80mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.1 pF
Current - Carry
300mA (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,327
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.74000$9.74
10$8.11700$81.17
25$7.51880$187.97
100$6.70530$670.53
250$6.23836$1,559.59
500$5.92448$2,962.24
1,000$5.84194$5,841.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.53648$11,072.96
Manufacturers Standard Package
Unit Price without GST:$9.74000
Unit Price with GST:$11.20100