STB50N25M5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,366
Unit Price: $10.65000
Datasheet

Similar


onsemi
In Stock: 6,216
Unit Price: $5.92000
Datasheet

Similar


onsemi
In Stock: 10,474
Unit Price: $6.19000
Datasheet

Similar


Infineon Technologies
In Stock: 34,033
Unit Price: $4.17000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $4.60577
Datasheet

Similar


Vishay Siliconix
In Stock: 428
Unit Price: $10.69000
Datasheet
N-Channel 250 V 28A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 28A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB50N25M5

DigiKey Part Number
497-10024-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB50N25M5
Description
MOSFET N-CH 250V 28A D2PAK
Customer Reference
Detailed Description
N-Channel 250 V 28A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes