
AVR-M1608C080MTAAB | |
|---|---|
DigiKey Part Number | 445-2537-2-ND - Tape & Reel (TR) 445-2537-1-ND - Cut Tape (CT) 445-2537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1608C080MTAAB |
Description | VARISTOR 8V 30A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M1608C080MTAAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 30 A | |
Energy | 0.09J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.18300 | $1.83 |
| 25 | $0.16000 | $4.00 |
| 100 | $0.13500 | $13.50 |
| 250 | $0.12328 | $30.82 |
| 500 | $0.11620 | $58.10 |
| 1,000 | $0.11035 | $110.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09775 | $391.00 |
| 8,000 | $0.09461 | $756.88 |
| 12,000 | $0.09304 | $1,116.48 |
| 20,000 | $0.09130 | $1,826.00 |
| 28,000 | $0.09028 | $2,527.84 |
| 40,000 | $0.08930 | $3,572.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |












