


AVR-M1608C270MTABB | |
|---|---|
DigiKey Part Number | 445-2546-2-ND - Tape & Reel (TR) 445-2546-1-ND - Cut Tape (CT) 445-2546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1608C270MTABB |
Description | VARISTOR 27V 2A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M1608C270MTABB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 17 V | |
Varistor Voltage (Min) | 21.6 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 32.4 V | |
Current - Surge | 2 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.19000 | $1.90 |
| 25 | $0.16720 | $4.18 |
| 100 | $0.14140 | $14.14 |
| 250 | $0.12920 | $32.30 |
| 500 | $0.12178 | $60.89 |
| 1,000 | $0.11572 | $115.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10256 | $410.24 |
| 8,000 | $0.09929 | $794.32 |
| 12,000 | $0.09766 | $1,171.92 |
| 20,000 | $0.09585 | $1,917.00 |
| 28,000 | $0.09479 | $2,654.12 |
| 40,000 | $0.09377 | $3,750.80 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |







