
222K152-25/86-0 | |
|---|---|
DigiKey Part Number | A125932-ND |
Manufacturer | |
Manufacturer Product Number | 222K152-25/86-0 |
Description | HEATSHRINK BOOT 90DEG SZ52 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 52 |
Datasheet | Datasheet |
EDA/CAD Models | 222K152-25/86-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 52 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.420" (36.07mm) | |
Large Diameter Recovered | 0.882" (22.40mm) | |
Small Diameter Supplied | 1.420" (36.07mm) | |
Small Diameter Recovered | 0.331" (8.41mm) | |
Large Recovered Length | 1.496" (38.00mm) | |
Small Recovered Length | 0.984" (24.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.810" (45.97mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.22000 | $60.22 |
| 10 | $51.17700 | $511.77 |
| 25 | $47.97280 | $1,199.32 |
| 50 | $45.68420 | $2,284.21 |
| 100 | $43.50550 | $4,350.55 |
| 250 | $40.78492 | $10,196.23 |
| Unit Price without GST: | $60.22000 |
|---|---|
| Unit Price with GST: | $69.25300 |

