
SFR-1/8-0-SP | |
|---|---|
DigiKey Part Number | A132492-DS-ND |
Manufacturer | |
Manufacturer Product Number | SFR-1/8-0-SP |
Description | HEATSHRINK 1/8" BLACK FEET |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.070" (1.78mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 180°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.80000 | $23.80 |
| 2 | $21.88500 | $43.77 |
| 3 | $20.84000 | $62.52 |
| 5 | $19.59200 | $97.96 |
| 7 | $18.81000 | $131.67 |
| 10 | $18.01700 | $180.17 |
| 25 | $16.13040 | $403.26 |
| 50 | $14.83500 | $741.75 |
| 100 | $13.64400 | $1,364.40 |
| Unit Price without GST: | $23.80000 |
|---|---|
| Unit Price with GST: | $27.37000 |





