



1462051-1 | |
|---|---|
DigiKey Part Number | PB1102TR-ND - Tape & Reel (TR) PB1102CT-ND - Cut Tape (CT) PB1102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462051-1 |
Description | RELAY RF SPDT 2A 3V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 3VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462051-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 46.7 mA | |
Coil Voltage | 3VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 5 ms | |
Release Time | 4 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 64 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.75000 | $26.75 |
| 10 | $23.81800 | $238.18 |
| 25 | $22.74440 | $568.61 |
| 50 | $21.96400 | $1,098.20 |
| 100 | $21.20960 | $2,120.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $19.77665 | $7,910.66 |
| 800 | $19.09631 | $15,277.05 |
| Unit Price without GST: | $26.75000 |
|---|---|
| Unit Price with GST: | $30.76250 |




