
TMS-SCE-3/16-2.0-4 | |
|---|---|
DigiKey Part Number | TMS-SCE-3/16-2.0-4CT-ND - Cut Tape (CT) TMS-SCE-3/16-2.0-4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/16-2.0-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" x 1.97" (4.8mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.60000 | $3.60 |
| 10 | $2.69100 | $26.91 |
| 25 | $2.41160 | $60.29 |
| 50 | $2.22340 | $111.17 |
| 100 | $2.05380 | $205.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.89232 | $473.08 |
| 500 | $1.75640 | $878.20 |
| 750 | $1.68320 | $1,262.40 |
| 1,250 | $1.59709 | $1,996.36 |
| 1,750 | $1.54386 | $2,701.76 |
| 2,500 | $1.49029 | $3,725.72 |
| Unit Price without GST: | $3.60000 |
|---|---|
| Unit Price with GST: | $4.14000 |








