0DT60001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 10
Unit Price: $577.25000
Datasheet
2 Port Desktop Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0DT60001

DigiKey Part Number
0DT60001-ND
Manufacturer
Manufacturer Product Number
0DT60001
Description
MINICOM KVM EXTENDER
Customer Reference
Detailed Description
2 Port Desktop Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Standard KVM
Number of Ports
2
Peripherals
VGA Monitor, USB Keyboard, USB Mouse
Mounting Type
Desktop
Includes
Power Supply
Requires
-
Size
31.50" L x 20.32" W x 10.41" H (800.1mm x 516.1mm x 264.4mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes