
MBA02040Z0000ZCT00 | |
|---|---|
DigiKey Part Number | BC3561CT-ND - Cut Tape (CT) BC3561TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040Z0000ZCT00 |
Description | RES 0 OHM 0.4W JUMP AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.19800 | $4.95 |
| 50 | $0.18700 | $9.35 |
| 100 | $0.17680 | $17.68 |
| 250 | $0.16412 | $41.03 |
| 500 | $0.15544 | $77.72 |
| 1,000 | $0.14747 | $147.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13186 | $659.30 |
| 10,000 | $0.12631 | $1,263.10 |
| 15,000 | $0.12336 | $1,850.40 |
| 25,000 | $0.11995 | $2,998.75 |
| 35,000 | $0.11787 | $4,125.45 |
| 50,000 | $0.11580 | $5,790.00 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

