Plastic, Polyamide Panel, Side 4.154" L x 0.886" W x 0.899" H (105.50mm x 22.50mm x 22.83mm) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2418660000

DigiKey Part Number
281-8686-ND
Manufacturer
Manufacturer Product Number
2418660000
Description
CH20M22 S PPSC BL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Panel, Side 4.154" L x 0.886" W x 0.899" H (105.50mm x 22.50mm x 22.83mm) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Side
Features
-
For Use With/Related Products
CH20M Housing System
Size / Dimension
4.154" L x 0.886" W x 0.899" H (105.50mm x 22.50mm x 22.83mm)
Color
Blue
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
10$6.42000$64.20
Manufacturers Standard Package
Unit Price without GST:$6.42000
Unit Price with GST:$7.38300