
RC1206FR-07365KL | |
|---|---|
DigiKey Part Number | 311-365KFRTR-ND - Tape & Reel (TR) 311-365KFRCT-ND - Cut Tape (CT) 311-365KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07365KL |
Description | RES 365K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 365 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-07365KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08000 | $0.80 |
| 25 | $0.06080 | $1.52 |
| 50 | $0.04960 | $2.48 |
| 100 | $0.04110 | $4.11 |
| 250 | $0.03280 | $8.20 |
| 500 | $0.02802 | $14.01 |
| 1,000 | $0.02428 | $24.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01729 | $86.45 |
| 10,000 | $0.01567 | $156.70 |
| 15,000 | $0.01488 | $223.20 |
| 25,000 | $0.01402 | $350.50 |
| 35,000 | $0.01353 | $473.55 |
| 50,000 | $0.01307 | $653.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

