The CCG3PA Car Charger Reference Design Board is a receptacle based USB-C Charger with USB PD 3.0 support. It is designed to work with standard Car Lighter Attachment (CLA). The design works with any DC input between 2.7V to 30V.
The EZ-PD™ CCG3PA Evaluation Kit (CY4532) is available at DigiKey along with CCG3PA silicon. CY4532 can be used as a vehicle for CCG3PA-based USB Type-C Power Adapter (PA), USB Type-C mobile charger and USB Type-C Power Bank (PB) applications. The below reference design is available with full hardware design files (schematic, layout, etc.) and firmware for customers to reduce design cycle.
Reference design features:
Supports USB PD 3.0 and QC3.0
Fixed PDO: 5V/3A, 9V/3A, 15V/3A,20V/2.25A,
PPS: 3V-11V/3A, 3V - 16V/3A
Low BOM cost with SC8815 needs 2 external MOSFETs
CCG3PA controls SC8815 via I2C interface, including voltage and current limit
(Infineon Technologies bought Cypress Semi)
| Manufacturer | Infineon Technologies |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board |
Board not Stocked
|
| Cell Type |
Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol |
| Configuration |
1 Cell
1 Cell (Li-Ion) USB Dedicated Charging Port |
| Voltage In |
2.7 ~ 30 V
|
| Voltage Out |
3 ~ 11V
3 ~ 16V 5 V 9 V 15 V 20 V |
| Current Out |
2.25 A
3 A |
| Features |
Current Limit (Adj. or Fixed)
I²C Interface Over Current Protection Over Voltage Protection USB Type-C PD 3.0 USB Type-C QC 3.0 |
| Quiescent Current [Typical] |
- Not Given
|
| Sleep Mode Current [Typical] |
- Not Given
|
| Component Count + Extras |
29 + 10
|
| Application / Target Market |
Automotive
|
| Design Author |
Infineon Technologies
|
| Main I.C. Base Part |
CCG3PA
CYPD317 |
| Quiescent Current [Maximum] |
- Not Given
|
| Sleep Mode Current [Maximum] |
- Not Given
|
| Date Created By Author | |
| Date Added To Library | 2018-04 |