The STPM32 energy metering evaluation board is a class 0.2, single-phase meter with shunt current sensor for power line systems with Vnom = 140 to 300 V(RMS), Inom / Imax = 5/100 A(RMS), flin = 50/60 Hz ± 10% and Tamb = -40 to +85 °C.
Measured active/reactive power can be output from two programmable LEDs on the board. The board can be interfaced with a PC running evaluation software through an isolated RS232 port, or through the STEVAL-IPE023V1 USB isolated interface tool for configuration and data reading.
The board also has SPI/UART pins available to interface a microcontroller for application development.
0.2% accuracy single-phase meter reference design
USB port for connection to the isolated hardware programmer STEVAL-IPE023V1 and PC GUI
RS232 and UART isolated port for connection to PC GUI
SPI/UART switch for device peripheral selection
2x programmable LEDs on-board
Digital expansion to external system-on-chip or MCU
Power supply 3.3 V: external or through the STEVAL-IPE023V1 isolated USB board
IEC61000 standard compliant
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Power Management |
| Sub-Category | Energy Metering for AC |
| Eval Board Part Number | 497-14703-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Sensing Method |
Shunt
|
| Features |
Active Energy Measurement
Active Power Measurement Apparent Power Measurement GUI / Design Software Reactive Energy Measurement Reactive Power Measurement RMS Current Measurement RMS Voltage Measurement RS-232 Interface Shutdown, Enable, Standby SPI Interface Status Indication UART Interface USB Interface |
| AC Voltage |
140 ~ 300 VAC
|
| Max AC Current |
100 A (5A Nom)
|
| Component Count + Extras |
37 + 12
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
STPM32
|
| Date Created By Author | 2014-03 |
| Date Added To Library | 2019-06 |