5V, 9V, 12V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239

DigiKey Part Number
1528-1770-ND
Manufacturer
Manufacturer Product Number
3239
Description
802.3AF POE OUTPUT DATA & POWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compliance
IEEE802.3af
Manufacturer
Adafruit Industries LLC
Data Rate
10/100 Mbps
Packaging
Bulk
Mounting Type
Desktop
Part Status
Active
Size / Dimension
3.15" L x 2.17" W x 1.18" H (80.0mm x 55.0mm x 30.0mm)
Type
Splitter
Approval Agency
CE
Voltage - Input
44 ~ 57V
Input Connector
RJ45 (Data, Power)
Number of Ports
1
Output Connector
2.5mm Plug (Power), RJ45 (Data)
Voltage - Output
5V, 9V, 12V
Weight
0.147 lb (66.68 g)
Current - Output
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$45.58000$45.58
Manufacturers Standard Package
Unit Price without GST:$45.58000
Unit Price with GST:$52.41700