RAFI's IO-LINK products offer you a smooth entry. Using standardized M12 plugs, you can integrate these products into your existing environment fast.
IO Link is a single-drop digital communication interface (SDCI) to network small sensors and actuators to IO-Link controller hubs or primaries.
Telemecanique IO-Link Masters feature Ethernet/IP and Profinet connectivity, offering a complete solution for modern automation.
IO-Link is a powerful technology that will play a pivotal role over time in factory, process, and building automation as well as other industries.
IO-LINK Products
Publish Date: 2021-07-15
The IO-LINK products from RAFI impresses with fast integration and flexible parameterization.
IO-Link is an open-standard serial communication protocol that allows for the bi-directional exchange of data from sensors and devices that are connected to a master.
Analog Devices' fully IO-link compliant devices integrate value-adding features to provide design flexibility and offload the local processor.
MAX22516 IO-Link Data Link Controllers
Updated: 2024-09-12
Analog Devices MAX22516 IO-Link data link controllers offer an integrated 24 V C/Q transceiver, an auxiliary digital input and output, and DC-DC, 5 V, and 3.3 V linear regulators within a full-featured IO-link controller.
Reference guide for Banner Engineering's R130C PNP IO-Link Hub IO-Link.
MAX14827AATG+ IO-Link Transceiver
Publish Date: 2017-03-17
Analog Devices' MAX14827AATG+ low-power, ultra-small, dual IO-link transceiver integrates the high-voltage functions of drivers and regulators.
S15S IO-Link Sensor
Publish Date: 2025-06-13
The Banner Engineering S15S IO-Link sensor is a cutting-edge solution for precise environmental monitoring in industrial and commercial settings.
Discover the benefits of the IO-Link smart sensor and actuator interface protocol. IO-Link is the new standard developed by an international consortium of hardware and software providers.
Learn about RAFI’s E Box IO Link features such as night mode, flexible color selection, 4 different blink modes, diagnosis with the controller, and more.
Real-time remote monitoring for fault conditions in motors, gearboxes, pumps, conveyers, and bearing assemblies.
Discover the benefits of the IO-Link smart sensor and actuator interface protocol. IO-Link is the new standard developed by an international consortium of hardware and software providers.
R95C IO-Link Hub
Publish Date: 2023-04-27
Banner Engineering's R95C hub with an IO-link interface features an IP67/IP68-rated housing and eight separate input ports with two discrete channels each.
Learn about Tilted Diamond+ IO Link features, including night mode with different brightness’s, color selection, 8 different blink modes, diagnosis via the control, and more.
R90C IO-Link Hub
Updated: 2025-09-08
Banner Engineering’s R90C IO-Link hub converts and consolidates signals into an IO-Link data stream compatible with other devices.
MAX22514 IO-Link Transceiver
Publish Date: 2022-09-08
Analog Devices' MAX22514 IO-Link transceiver integrates a 24 V line driver, an integrated DC/DC buck regulator, and 5 V and 3.3 V linear regulators.