Maker.io main logo

LED Scanner ATOM Matrix ESP32

22

2022-08-07 | By M5Stack

License: General Public License Arduino

* Thanks for the source code and project information provided by @ronfrtek

 

Things used in this project

M5Stack ATOM Matrix ESP32 Development Kit

Software apps and online services

Arduino IDE

Visuino

 

Story

 

 

 

Step 1: What You Will Need

2

1/2

3

2/2

 

Step 2: Start Visuino, and Select the Atom Matrix Board Type

4

1/2

5

2/2

Start Visuino as shown in the first picture Click on the "Tools" button on the Arduino component (Picture 1) in Visuino When the dialog appears, select "Atom Matrix" as shown on Picture 2

 

 Step 3: In Visuino Add Components

1

8

9

10

11

12

  • Add 2X "Compare Integer Value" component
  • Add "Clock Generator" component
  • Add "Integer Value" component
  • Add "Clock Demux(Multiple Output channel Switch)" component
  • Add "Up/Down Counter" component
  • Add "Integer Multi Source" component

 

Step 4: In Visuino Set Components

1

1

1

11

1

1

1

1

1

1

  • Select "M5 Stack ATOM Matrix" board in the properties window expand "Modules">"RGB Matrix">"Elements" and click on the 3 dots button
  • In the "Elements" window drag "Draw Line" to the left side and in the properties window set "Color" to "aclRed" and Select "Y" & click on the Pin Icon and select "Integer SinkPin"
  • In the "Elements" window drag another "Fill Screen" to the left side
  • Close the "Elements" window
  • Select "ClockGenerator1" and in the properties window set "Frequency" to 6
  • Double click on the "IntegerValue1" and in the "Elements" window drag "Set Value" to the left side
  • in the "Elements" window drag another "Set Value" to the left side & in the Properties window set "Value" to 1
  • Close the "Elements" window
  • Select "UpDownCounter1" and in the Properties window set "Max"> "Value" to 4 and "Min">"Value" to 0
  • Select "IntegerMultiSource1" and in the Properties window set "Output Pins" to 5

 

Step 5: Wiring

1

  • Connect "CompareValue1" pin [Out] to "IntegerValue1" > "Set Value1" pin [Clock]
  • Connect "CompareValue2" pin [Out] to "IntegerValue1" > "Set Value2" pin [Clock]
  • Connect "IntegerValue1" pin [Out] to "ClockDemmux1" pin [Select]
  • Connect "ClockGenerator1" pin [Out] to "ClockDemmux1" pin [In]
  • Connect "ClockDemmux1" pin [0] to "UpDownCounter1" pin [Down]
  • Connect "ClockDemmux1" pin [1] to "UpDownCounter1" pin [Up]
  • Connect "UpDownCounter1" pin [Out] to "IntegerMultiSource1" pin [In]
  • Connect "IntegerMultiSource1" pin [0] to to "M5 Stack ATOM Matrix" > "RGB Matrix" > "Fill Screen1" pin[Clock]
  • Connect "IntegerMultiSource1" pin [1] to to "M5 Stack ATOM Matrix" > "RGB Matrix" > "Draw Line1" pin[Y]
  • Connect "IntegerMultiSource1" pin [2] to to "M5 Stack ATOM Matrix" > "RGB Matrix" > "Draw Line1" pin[Clock]
  • Connect "IntegerMultiSource1" pin [3] to to "CompareValue1" pin[Clock]
  • Connect "IntegerMultiSource1" pin [4] to to "CompareValue2" pin[Clock]

 

Step 6: Generate, Compile, and Upload the Arduino Code

4

In Visuino, at the bottom click on the "Build" Tab, make sure the correct port is selected, then click on the "Compile/Build and Upload" button.

 

Step 7: Play

If you power the ATOM Matrix module The Display will start to show the red colored scanning effect.

Congratulations! You have completed your project with Visuino.

 

 

Mfr Part # C008-B
ATOM MATRIX ESP32 EVAL BRD
M5Stack Technology Co., Ltd.
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.