Maker.io main logo

Simple 5V LED Strip Board Edge-Lit Perspex Sign

44

2021-07-27 | By Kitronik Maker

License: See Original Project Switches

Courtesy of Kitronik

By Kitronik Maker

In this resource, we show you how to make an edge-lit deer using our brand new 5V LED Strip Board! It features five ultra-bright LEDs, a micro USB connection for power, and a switch.

The LED Strip is a board designed for low power lighting, such as desk lamps or accent lights. The board is designed such that it is within the of the supply rating of a computer USB port (under 100mA). This, and its small physical footprint (50mm x 10mm), makes it ideal for this application.

Materials That We Used:

  • Midnight Black Perspex Sheet (Frosted) 3mm x 600mm x 400mm
  • Clear Perspex Sheet (Cast) 5mm x 600mm x 400mm
  • 4 x M3 x 12mm Machine Screws
  • 1 x M3 x 6mm Machine Screw
  • 5V LED Lit Strip Board
  • A Micro USB Cable
  • A USB Power Supply
  • Our DXF Design Files

Simple 5V LED Strip Board Edge-Lit Perspex Sign:

This is a fairly simple build which then results in a very effective outcome. Once the laser has done most of the work for us, all that is left is some straightforward assembly.

Step 1 - Preparation:

Download the DXF files here. Import the files into your laser cutter software.

Step 2 - The Laser Cutter:

step2_1

Laser-cut the ‘BASE-PANELS.dxf’ out of your choice of 3mm Material, we used Midnight Black Perspex. Laser-cut the ‘EDGE-LIT-DEER Panel.dxf’ out of 5mm Clear Perspex. Set the Deer to engrave, and the outer rectangle to cut.

Step 3 - Assemble the Base:

base_2

Use the M3 x 6mm Machine Screw to attach the 5V Edge-Lit Strip Board to the base panel. Stack the remaining panels in the following order.

Step 4 - Securing the Parts:

secure_3

Push the 4 x M3 x 12mm Machine Screws through the stack from the bottom, and screw into place. The uppermost panels have slightly smaller holes to make a friction fit with the screw thread.

Step 5 - The Big Switch On:

switch_4

Plug-in the USB connection, drop the engraved clear Perspex onto the top, and then switch it on!

Your Turn!

Why not give it a go and make your own design! Simply import the ‘BLANK-TEMPLATE.dxf’ into your chosen CAD Software & then create your own design.

Sign up to our Newsletter!

If you've enjoyed our content, why not also sign up for our newsletter? That way, you'll never miss our new product updates, offers, news and more. Sign up today, click here.

©Kitronik Ltd – You may print this page & link to it but must not copy the page or part thereof without Kitronik's prior written consent.

Mfr Part # HDP-QB-BUSB-B
AC/DC WALL MOUNT ADAPTER 5V 5W
HDP Power
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.