S-82M3A/M4A/L4A Battery Protection IC

ABLIC S-82M3A/M4A/L4A battery protection ICs are designed for secondary protection of lithium-ion rechargeable batteries

Image of ABLIC S-82M3A/M4A/L4A Battery Protection ICABLIC S-82M3A, S-82M4A, and S-82L4A battery protection ICs are used for secondary protection of lithium-ion rechargeable batteries, and incorporate high-accuracy voltage detection circuits and delay circuits. The S-82M3A and S-82L4A series enable the connection of 3-serial cells, and the S-82M4A and S-82L4A series enable the connection of 4-serial cells. The S-82M3A and S-M4A provide a wake-up function that prevents the fuse from blowing during battery connection, allowing the lithium battery to be connected in any order. Since these ICs also come with a constant voltage output circuit capable of outputting 1.5 V to 3.3 V, they can be used as a constant-voltage power supply for an external RTC (real-time clock IC).

image of ABLIC S-82M3A/M4A/L4A Battery Protection IC
Image of ABLIC S-82M3A/M4A/L4A Battery Protection IC
Image of ABLIC S-82M3A/M4A/L4A Battery Protection IC
Features
  • High-accuracy voltage detection circuit for each cell
    • Overcharge detection voltage n
      • 3.600 V to 5.000 V (5 mV step)
        • Accuracy ±15 mV (Ta = +25°C)
        • Accuracy ±20 mV (Ta = -10°C to +60°C) (S-82M3A and S-82M4A)
        • Accuracy ±25 mV (Ta = -10°C to +60°C) (S-82L4A)
    • Overcharge release voltage n*1
      • 3.600 V to 5.000 V
        • Accuracy ±50 mV
    • VRTC pin shutdown voltage n
      • 2.500 V to 2.800 V (100 mV step)
        • Accuracy ±50 mV
  • The wake-up function monitoring battery connection prevents CO pin output errors during battery connection (S-82M3A and S-82M4A)
  • Delay times are generated only by an internal circuit (external capacitors are unnecessary)
    • Overcharge detection delay time, VRTC pin shutdown delay time: 1 s, 2 s, 4 s, 6 s
  • Output control function via CTL pin (CTL pin is pulled down internally)
  • Overcharge timer reset function
    • Available, unavailable
  • CO pin output voltage is limited to 7.5 V max.
  • VRTC pin output voltage
    • 1.500 V to 3.300 V (100 mV step)
      • Accuracy ±2% (Ta = +25°C)
  • VRTC pin output current
    • 2 mA max.
  • Wide operation temperature range
    • Ta= -40°C to +85°C
  • Low current consumption
    • During operation (VCU - 1.0 V for each cell): 4.0 μA max.
    • During VRTC pin shutdown (VRSD − 1.0 V for each cell): 1.0 μA max. (S-82M3A and S-82M4A)
    • During VRTC pin shutdown (VRSD − 1.0 V for each cell): 0.4 μA max. (S-82L4A)
  • Lead-free (Sn 100%), halogen-free
Applications
  • Lithium-ion rechargeable battery packs (for secondary protection)

*1. Overcharge release voltage = Overcharge detection voltage - Overcharge hysteresis voltage (Overcharge hysteresis voltage can be selected from a range of 0 mV to 400 mV in 50 mV step.)
Remark n = 1,2,3,4

S-82M3A/M4A/L4A Battery Protection IC

ImageManufacturer Part NumberAvailable QuantityPriceView Details
New Product
S-82M3AAA-A8T8U
S-82M3AAA-A8T8U100 - Immediate$7.91View Details
New Product
S-82M4AAA-A8T8U
S-82M4AAA-A8T8U85 - Immediate$9.87View Details
New Product
S-82L4AAA-A8T8U
S-82L4AAA-A8T8U75 - Immediate$7.55View Details
New Product
S-82L4AAB-A8T8U
S-82L4AAB-A8T8U90 - Immediate$7.55View Details
Published: 2025-07-30