Power Wire-to-Board Solutions
Adam Tech's power wire-to-board solutions provide applications with both signal and power
Adam Tech’s power wire-to-board offering is comprised of high-current and high-voltage connectors. These connectors provide current ratings up to 13 A and voltage ratings up to 600 VAC. The headers and housings that make up this series are available in various centerlines, pin counts, mounting types, and orientations. The offering encompasses Adam Tech’s DME, DMF, DMH, DML, and DMT series.
- Power connectors
- Pitch options: 3.00 mm, 4.20 mm, and 6.35 mm
- 2 to 24 positions
- Header mounting types: through-hole and surface mount
- Housing mounting types: free-hanging and panel mount
- Straight and right angle
- Current rating: 5 A to 13 A
- Voltage rating: 250 V/VAC to 600 V/V AC
- RoHS/REACH compliant
- Industrial
- Medical
- Consumer
- Automotive
- Automation equipment
- Lighting
DML Header 3.0 mm
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DML-06-A-H-T-A-TSMT-T/R | CONN HEADER SMD R/A 6POS 3MM | 268 - Immediate | $3.11 | View Details |
![]() | ![]() | DML-1-02-A-H-T-A | CONN HEADER R/A 2POS 3MM | 0 - Immediate | $0.74 | View Details |
![]() | ![]() | DML-10-A-H-T-A | CONN HEADER R/A 10POS 3MM | 1233 - Immediate | $1.46 | View Details |
![]() | ![]() | DML-1-02-A-V-T-A | CONN HEADER VERT 2POS 3MM | 306 - Immediate | $1.37 | View Details |
![]() | ![]() | DML-04-A-H-T-A-SBL | CONN HEADER R/A 4POS 3MM | 4999 - Immediate | $2.43 | View Details |
![]() | ![]() | DML-04-A-V-T-A | CONN HEADER VERT 4POS 3MM | 5630 - Immediate | $2.39 | View Details |
DMF Header 4.2 mm
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DMF-02-S | CONN HEADER VERT 2POS 4.2MM | 0 - Immediate | $1.26 | View Details |
![]() | ![]() | DMF-08-S | CONN HEADER VERT 8POS 4.2MM | 0 - Immediate | $1.19 | View Details |
![]() | ![]() | DMF-12-R-N-P | CONN HEADER R/A 12POS 4.2MM | 10 - Immediate | $1.39 | View Details |
![]() | ![]() | DMF-12-R-N | CONN HEADER R/A 12POS 4.2MM | 320 - Immediate | $2.23 | View Details |
![]() | ![]() | DMF-14-S | CONN HEADER VERT 14POS 4.2MM | 505 - Immediate | $1.59 | View Details |
![]() | ![]() | DMF-10-S | CONN HEADER VERT 10POS 4.2MM | 437 - Immediate | $0.80 | View Details |
DME Header 6.3 mm
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DME-15-S-P-SQ | CONN HEADER VERT 15POS 6.35MM | 166 - Immediate | $5.85 | View Details |
![]() | ![]() | DME-09-S-P-SQ | CONN HEADER VERT 9POS 6.35MM | 178 - Immediate | $0.77 | View Details |
![]() | ![]() | DME-06-S-P-SQ | CONN HEADER VERT 6POS 6.35MM | 0 - Immediate | $1.56 | View Details |
![]() | ![]() | DME-12-S-P-SQ | CONN HEADER VERT 12POS 6.35MM | 0 - Immediate | $2.64 | View Details |
![]() | ![]() | DME-M-08-RA-E | CONN HEADER R/A 8POS 6.35MM | 445 - Immediate | $3.80 | View Details |
![]() | ![]() | DME-09-S2-P-SQ | PCB MOUNT PIN HEADER (W/ POLARIZ | 500 - Immediate | $6.21 | View Details |
DMT Receptacle Housings 3.0 mm
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DMT-2A-14 | CONN RCPT HSG 14POS 3.00MM | 3889 - Immediate | $1.02 | View Details |
![]() | ![]() | DMT-2A-08 | CONN RCPT HSG 8POS 3.00MM | 0 - Immediate | $0.80 | View Details |
![]() | ![]() | DMT-2A-12 | CONN RCPT HSG 12POS 3.00MM | 3996 - Immediate | $0.88 | View Details |
![]() | ![]() | DMT-1A-05 | CONN RCPT HSG 5POS 3.00MM | 4930 - Immediate | $0.84 | View Details |
![]() | ![]() | DMT-2A-24 | CONN RCPT HSG 24POS 3.00MM | 2923 - Immediate | $1.37 | View Details |
![]() | ![]() | DMT-D-1-04 | CONN RCPT HSG 4POS 3.00MM | 1985 - Immediate | $0.60 | View Details |
DMH Receptacle Housings 4.2 mm
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DMH-02-S | CONN RCPT HSG 2POS 4.20MM | 3072 - Immediate | $0.55 | View Details |
![]() | ![]() | DMH-22 | CONN RCPT HSG 22POS 4.20MM | 487 - Immediate | $1.37 | View Details |
![]() | ![]() | DMH-04-S | CONN RCPT HSG 4POS 4.20MM | 1484 - Immediate | $0.58 | View Details |
![]() | ![]() | DMH-05-S | CONN RCPT HSG 5POS 4.20MM | 2812 - Immediate | $0.75 | View Details |
![]() | ![]() | DMH-24 | CONN RCPT HSG 24POS 4.20MM | 953 - Immediate | $1.44 | View Details |
![]() | ![]() | DMH-08-V0 | CONN RCPT HSG 8POS 4.20MM | 973 - Immediate | $0.91 | View Details |
DME Receptacle Housings 6.3mm
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DME-F2-03 | CONN RCPT HSG 3POS 6.35MM | 204 - Immediate | $1.15 | View Details |
![]() | ![]() | DME-F2-04 | CONN RCPT HSG 4POS 6.35MM | 244 - Immediate | $1.52 | View Details |
![]() | ![]() | DME-F2-09-SQ | CONN RCPT HSG 9POS 6.35MM | 496 - Immediate | $2.85 | View Details |
![]() | ![]() | DME-F2-06-SQ | CONN RCPT HSG 6POS 6.35MM | 485 - Immediate | $2.05 | View Details |
![]() | ![]() | DME-F2-02 | CONN RCPT HSG 2POS 6.35MM | 541 - Immediate | $0.77 | View Details |
![]() | ![]() | DME-F2-05 | CONN RCPT HSG 5POS 6.35MM | 500 - Immediate | $1.79 | View Details |
Housing Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DMH-A-C-F-B | WIRE TO BOARD, PIN HEADER CRIMP | 7514 - Immediate | $0.18 | View Details |
![]() | ![]() | DMH-B-C-F-B | WIRE TO BOARD, PIN HEADER CRIMP | 10000 - Immediate | $0.09 | View Details |
![]() | ![]() | DMT-B5-C-F-T-R | CONTACT TIN 20-24 AWG | 7975 - Immediate | $0.18 | View Details |
![]() | ![]() | DMH-B-C-F-R | 4.2MM TERM M 18-22AWG BRASS TIN | 26426 - Immediate | $0.18 | View Details |