Wire-to-Board Solutions
Adam Tech’s solutions include standard, power, and latching and locking wire-to-board connectors that support a variety of applications
Adam Tech’s wire-to-board solutions are comprised of a wide range of headers and housings. These solutions include standard (fine pitch and IDC), power, and latching and locking wire-to-board connectors that support a variety of applications. Each connector type provides quality connections with different body styles, termination options, and centerlines. All wire-to-board connectors are RoHS/REACH compliant.
- Standard wire-to-board solutions (SH, CH, MTD, FDP, and FTR series)
- Fine pitch and IDC (including flat cable) connectors
- Various pitch options: 0.80 mm, 1.00 mm, 1.25 mm, 1.27 mm, 1.50 mm, 2.00 mm, 2.50 mm, 2.54 mm, and 3.96 mm
- Multiple pin counts
- Through-hole, surface mount, or free-hanging mounting
- Straight and right angle
- Feedthrough and closed-end (IDC)
- Current rating: 0.7 A to 13 A
- Voltage rating: 30 VAC/DC to 350 VAC/DC
- IDC wire gauge options: 18 AWG to 28 AWG
- Power wire-to-board solutions (DME, DMF, DMH, DML, and DMT series)
- Power headers and housings
- 3.00 mm, 4.20 mm, and 6.35 mm pitch varieties
- Pin counts ranging from 2 to 24
- Through-hole, surface mount, free-hanging, or panel mount mounting
- Straight and right angle
- Current rating: 5 A to 13 A
- Voltage rating: 250 VAC to 600 VAC
- Latching and locking wire-to-board solutions (CDR, CDH, LHA, LHB, LHC, LHD, and LHS series)
- Latch holder, latch lock fastening, friction lock, and push-pull fastening
- 2.54 mm and 3.96 mm pitch
- 2 to 12 positions
- Through-hole, surface mount, or free-hanging mounting
- Straight and right angle
- Current rating: 2.5 A to 7 A
- Voltage rating: 250 VAC/DC
- Industrial
- Medical
- Consumers
- Automotive
- Automation equipment
- Lighting
Standard Wire-to-Board – CH series (standard)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1CH-A-04 | CONN RCPT HSG 4POS 1.00MM | 1752 - Immediate | $0.31 | View Details |
![]() | ![]() | 125CH-B-02 | CONN RCPT HSG 2POS 1.25MM | 1506 - Immediate | $0.18 | View Details |
![]() | ![]() | 25CH-B-07 | CONN RCPT HSG 7POS 2.50MM | 1235 - Immediate | $0.24 | View Details |
Standard Wire-to-Board – CH Series (IDC)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 08CH-A-08-G-IDC | WIRE TO BOARD CRIMP HOUSING 8P | 1784 - Immediate | $2.12 | View Details |
![]() | ![]() | 08CH-A-09-G-IDC | WIRE TO BOARD CRIMP HOUSING 9P | 1878 - Immediate | $2.61 | View Details |
![]() | ![]() | 08CH-A-10-G-IDC | WIRE TO BOARD CRIMP HOUSING 10P | 1995 - Immediate | $2.87 | View Details |
![]() | ![]() | 08CH-A-06-G-IDC | WIRE TO BOARD CRIMP HOUSING 6P | 1955 - Immediate | $2.12 | View Details |
![]() | ![]() | 08CH-A-04-G-IDC | WIRE TO BOARD CRIMP HOUSING 4P | 1777 - Immediate | $1.63 | View Details |
![]() | ![]() | 08CH-A-05-G-IDC | WIRE TO BOARD CRIMP HOUSING 5P | 1962 - Immediate | $1.68 | View Details |
![]() | ![]() | 08CH-A-03-G-IDC | WIRE TO BOARD CRIMP HOUSING 3P | 1752 - Immediate | $1.35 | View Details |
![]() | ![]() | 08CH-A-02-G-IDC | WIRE TO BOARD CRIMP HOUSING 2P | 1675 - Immediate | $1.08 | View Details |
Standard Wire-to-Board – SH Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 08SH-A-02-GS-SMT-PP-T/R | CONN HEADER SMD 2POS 0.8MM | 1456 - Immediate | $1.55 | View Details |
![]() | ![]() | 08SH-A-03-GS-SMT-PP-T/R | CONN HEADER SMD 3POS 0.8MM | 1578 - Immediate | $1.53 | View Details |
![]() | ![]() | 08SH-A-04-GS-SMT-PP-T/R | CONN HEADER SMD 4POS 0.8MM | 3886 - Immediate | $1.39 | View Details |
Power Wire-to-Board Headers – DME Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DME-02-S2-P-S | PCB MOUNT PIN HEADER (W/ POLARIZ | 815 - Immediate | $1.81 | View Details |
![]() | ![]() | DME-02-S2-S | PCB MOUNT PIN HEADER (W/OUT POLA | 93 - Immediate | $1.50 | View Details |
![]() | ![]() | DME-03-S2-P-S | PCB MOUNT PIN HEADER (W/ POLARIZ | 462 - Immediate | $2.72 | View Details |
Power Wire-to-Board Receptacles – DME Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DME-F2-02 | CONN RCPT HSG 2POS 6.35MM | 541 - Immediate | $0.77 | View Details |
![]() | ![]() | DME-F2-03 | CONN RCPT HSG 3POS 6.35MM | 204 - Immediate | $1.15 | View Details |
![]() | ![]() | DME-F2-04 | CONN RCPT HSG 4POS 6.35MM | 244 - Immediate | $1.52 | View Details |
![]() | ![]() | DME-F2-05 | CONN RCPT HSG 5POS 6.35MM | 500 - Immediate | $1.79 | View Details |
![]() | ![]() | DME-F2-06-SQ | CONN RCPT HSG 6POS 6.35MM | 485 - Immediate | $2.05 | View Details |
![]() | ![]() | DME-F2-09-SQ | CONN RCPT HSG 9POS 6.35MM | 496 - Immediate | $2.85 | View Details |
Latching and Locking Wire-to-Board Headers – LHA and LHS Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LHA-02-TRA | CONN HEADER R/A 2POS 2.54MM | 5253 - Immediate | $0.18 | View Details |
![]() | ![]() | LHA-02-TRB | CONN HEADER R/A 2POS 2.54MM | 2300 - Immediate | $0.20 | View Details |
![]() | ![]() | LHA-02-TS | CONN HEADER VERT 2POS 2.54MM | 28277 - Immediate | $0.18 | View Details |
Latching and Locking Wire-to-Board Receptacles – MTA Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MTA-02 | CONN RCPT HSG 2POS 2.54MM | 808 - Immediate | $0.18 | View Details |
![]() | ![]() | MTA-03 | CONN RCPT HSG 3POS 2.54MM | 790 - Immediate | $0.18 | View Details |
![]() | ![]() | MTA-04 | CONN RCPT HSG 4POS 2.54MM | 2095 - Immediate | $0.18 | View Details |
![]() | ![]() | MTA-05 | CONN RCPT HSG 5POS 2.54MM | 4906 - Immediate | $0.18 | View Details |
![]() | ![]() | MTA-06 | CONN RCPT HSG 6POS 2.54MM | 8293 - Immediate | $0.18 | View Details |
![]() | ![]() | MTA-07 | CONN RCPT HSG 7POS 2.54MM | 3188 - Immediate | $0.18 | View Details |
![]() | ![]() | MTA-08 | CONN RCPT HSG 8POS 2.54MM | 1763 - Immediate | $0.20 | View Details |
![]() | ![]() | MTA-09 | CONN RCPT HSG 9POS 2.54MM | 478 - Immediate | $0.37 | View Details |
![]() | ![]() | MTA-10 | CONN RCPT HSG 10POS 2.54MM | 8113 - Immediate | $0.24 | View Details |
![]() | ![]() | MTA-11 | CONN RCPT HSG 11POS 2.54MM | 2623 - Immediate | $0.69 | View Details |
![]() | ![]() | MTA-12 | CONN RCPT HSG 12POS 2.54MM | 4417 - Immediate | $0.47 | View Details |