Standard Wire-to-Board Solutions

Adam Tech's standard wire-to-board solutions are equipped to support a wide range of applications

Image of Adam Tech's Standard Wire-to-Board SolutionsAdam Tech’s standard wire-to-board solutions are comprised of various headers and housings. The SH and CH series provide multiple fine pitch options. The MTD, FDP, and FTR series provide IDC termination for various cable types and wire gauges. Both fine pitch and IDC connectors are available in various mounting types and termination options. All standard wire-to-board connectors are RoHS and REACH compliant.

Features
  • Fine pitch wire-to-board (SH and CH series)
    • Fine pitch options: 0.80 mm, 1.00 mm, 1.25 mm, 1.50 mm, 2.00 mm, and 2.50 mm
    • 2 to 10 positions
    • Header mounting type: through-hole and surface mount
    • Housing mounting type: free-hanging
    • Straight and right angle
    • Current rating: 0.7 A to 13 A
    • Voltage rating: 30 VAC/DC to 350 VAC/DC
  • IDC wire-to-board (MTD series)
    • IDC termination
    • Pitch options: 2.54 mm and 3.96 mm
    • 2 to 20 positions
    • Mounting type: free-hanging, right angle
    • Wire gauge: 18 AWG to 28 AWG
    • Feedthrough and closed-end
    • Insulator colors: blue, green, orange, red, yellow, or white
  • IDC flat cable wire-to-board (FDP and FTR series)
    • IDC termination: ribbon cable to DIP header
    • 1.27 mm cable pitch
    • 2.54 mm board-side pitch
    • 8 to 64 positions
    • Mounting type: through-hole
    • Wire gauge: 28 AWG
    • Feedthrough
Applications
  • Industrial
  • Medical
  • Consumers
  • Automotive
  • Automation equipment
  • Lighting

CH/SH Series Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT HSG 10POS 1.25MM125CH-A-10CONN RCPT HSG 10POS 1.25MM615 - Immediate$0.35View Details
CONN RCPT HSG 10POS 1.25MM125CH-B-10CONN RCPT HSG 10POS 1.25MM2576 - Immediate$0.33View Details
CONN RCPT HSG 7POS 2.50MM25CH-E6-07CONN RCPT HSG 7POS 2.50MM3916 - Immediate$0.22View Details
CONN RCPT HSG 6POS 2.00MM2CH-H-06CONN RCPT HSG 6POS 2.00MM1033 - Immediate$0.37View Details
CONN RCPT HSG 5POS 2.00MM2CH-C-05CONN RCPT HSG 5POS 2.00MM6711 - Immediate$0.18View Details
CONN RCPT HSG 4POS 1.50MM15CH-B-04CONN RCPT HSG 4POS 1.50MM960 - Immediate$0.51View Details

CH Series IDC Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WIRE TO BOARD CRIMP HOUSING 5P08CH-A-05-G-IDCWIRE TO BOARD CRIMP HOUSING 5P1962 - Immediate$1.68View Details
WIRE TO BOARD CRIMP HOUSING 6P08CH-A-06-G-IDCWIRE TO BOARD CRIMP HOUSING 6P1955 - Immediate$2.12View Details
WIRE TO BOARD CRIMP HOUSING 3P08CH-A-03-G-IDCWIRE TO BOARD CRIMP HOUSING 3P1752 - Immediate$1.35View Details
WIRE TO BOARD CRIMP HOUSING 9P08CH-A-09-G-IDCWIRE TO BOARD CRIMP HOUSING 9P1878 - Immediate$2.61View Details
WIRE TO BOARD CRIMP HOUSING 10P08CH-A-10-G-IDCWIRE TO BOARD CRIMP HOUSING 10P1995 - Immediate$2.87View Details
WIRE TO BOARD CRIMP HOUSING 2P08CH-A-02-G-IDCWIRE TO BOARD CRIMP HOUSING 2P1675 - Immediate$1.08View Details
WIRE TO BOARD CRIMP HOUSING 4P08CH-A-04-G-IDCWIRE TO BOARD CRIMP HOUSING 4P1777 - Immediate$1.63View Details
WIRE TO BOARD CRIMP HOUSING 8P08CH-A-08-G-IDCWIRE TO BOARD CRIMP HOUSING 8P1784 - Immediate$2.12View Details

CH/SH Series Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER R/A 2POS 2.5MM25SH-B-02-TRCONN HEADER R/A 2POS 2.5MM12000 - Immediate$0.18View Details
CONN HEADER VERT 2POS 2.5MM25SH-C-02-TSCONN HEADER VERT 2POS 2.5MM1040 - Immediate$0.18View Details
CONN HEADER VERT 4POS 2.5MM25SH-B-04-TSCONN HEADER VERT 4POS 2.5MM2217 - Immediate$0.18View Details
CONN HEADER VERT 3POS 1.5MM15SH-A-03-TSCONN HEADER VERT 3POS 1.5MM8742 - Immediate$0.22View Details
CONN HEADER VERT 5POS 2.5MM25SH-B-05-TSCONN HEADER VERT 5POS 2.5MM2380 - Immediate$0.20View Details
CONN HEADER VERT 2POS 2.5MM25SH-E-02-TSCONN HEADER VERT 2POS 2.5MM2000 - Immediate$0.18View Details

CH/SH Series Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SOCKET 32-28 AWG 1.00MM1CTA-RCONN SOCKET 32-28 AWG 1.00MM7010 - Immediate$0.18View Details
CONN SOCKET 32-28 AWG 1.25MM125CTB-RCONN SOCKET 32-28 AWG 1.25MM20249 - Immediate$0.18View Details
CONN SOCKET 22-28AWG CRIMP TIN25CTE6-RCONN SOCKET 22-28AWG CRIMP TIN525 - Immediate$0.18View Details
CONN SOCKET 32-28 AWG 1.25MM125CTA-RCONN SOCKET 32-28 AWG 1.25MM12423 - Immediate$0.18View Details
CONN SOCKET 22-28 AWG 2.00MM2CTDC-RCONN SOCKET 22-28 AWG 2.00MM12555 - Immediate$0.18View Details
CONTACT 28-32 AWG CRIMP 1.5MM15CTA-RCONTACT 28-32 AWG CRIMP 1.5MM24135 - Immediate$0.18View Details

MTD Series IDC Housings - 0.1” Spacing

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WIRE HOUSING IDC, .100", 24AWG,MTD-A-04-D-2WIRE HOUSING IDC, .100", 24AWG,565 - Immediate$1.64View Details
WIRE HOUSING IDC, .100", 26AWG,MTD-A-05-E-2WIRE HOUSING IDC, .100", 26AWG,0 - Immediate$1.03View Details
WIRE HOUSING IDC, .100", 24AWG,MTD-A-02-D-2WIRE HOUSING IDC, .100", 24AWG,1203 - Immediate$1.02View Details
WIRE HOUSING IDC, .100", 24AWG,MTD-A-08-D-1WIRE HOUSING IDC, .100", 24AWG,580 - Immediate$2.85View Details
WIRE HOUSING IDC, .100", 24AWG,MTD-A-03-D-1WIRE HOUSING IDC, .100", 24AWG,633 - Immediate$1.33View Details
WIRE HOUSING IDC, .100", 24AWG,MTD-A-08-D-2WIRE HOUSING IDC, .100", 24AWG,869 - Immediate$2.36View Details

MTD Series IDC Housings - 0.156” Spacing

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WIRE HOUSING IDC, .156", 18AWG,MTD-B-03-A-2WIRE HOUSING IDC, .156", 18AWG,548 - Immediate$1.39View Details
WIRE HOUSING IDC, .156", 18AWG,MTD-B-09-A-1WIRE HOUSING IDC, .156", 18AWG,5 - Immediate$3.12View Details
WIRE HOUSING IDC, .156", 20AWG,MTD-B-08-B-1WIRE HOUSING IDC, .156", 20AWG,0 - Immediate$1.97View Details
WIRE HOUSING IDC, .156", 18AWG,MTD-B-05-A-2WIRE HOUSING IDC, .156", 18AWG,758 - Immediate$2.12View Details
WIRE HOUSING IDC, .156", 18AWG,MTD-B-06-A-1WIRE HOUSING IDC, .156", 18AWG,130 - Immediate$2.43View Details
WIRE HOUSING IDC, .156", 22AWG,MTD-B-08-C-2WIRE HOUSING IDC, .156", 22AWG,0 - Immediate$1.90View Details

Mating Headers for MTD Housings - 0.1” Spacing

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER R/A 4POS 2.54MMLHS-04-TRACONN HEADER R/A 4POS 2.54MM1264 - Immediate$0.35View Details
CONN HEADER R/A 3POS 2.54MMLHS-03-TRACONN HEADER R/A 3POS 2.54MM545 - Immediate$0.55View Details
CONN HEADER R/A 2POS 2.54MMLHS-02-TRACONN HEADER R/A 2POS 2.54MM1399 - Immediate$0.22View Details
CONN HEADER R/A 5POS 2.54MMLHS-05-TRACONN HEADER R/A 5POS 2.54MM1432 - Immediate$0.55View Details
CONN HEADER VERT 8POS 2.54MMLHS-08-TSCONN HEADER VERT 8POS 2.54MM976 - Immediate$0.62View Details
CONN HEADER R/A 7POS 2.54MMLHS-07-TRACONN HEADER R/A 7POS 2.54MM266 - Immediate$0.73View Details

Mating Headers for MTD Housings - 0.156” Spacing

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER VERT 2POS 3.96MMLHD-02-TRACONN HEADER VERT 2POS 3.96MM2729 - Immediate$0.53View Details
CONN HEADER VERT 9POS 3.96MMLHD-09-TSCONN HEADER VERT 9POS 3.96MM2594 - Immediate$0.73View Details
CONN HEADER VERT 3POS 3.96MMLHD-03-TSCONN HEADER VERT 3POS 3.96MM37 - Immediate$0.35View Details
CONN HEADER R/A 7POS 3.96MMLHD-07-TRBCONN HEADER R/A 7POS 3.96MM2975 - Immediate$0.44View Details
CONN HEADER R/A 10POS 3.96MMLHD-10-TRBCONN HEADER R/A 10POS 3.96MM2741 - Immediate$2.85View Details
CONN HEADER VERT 8POS 3.96MMLHD-08-TSCONN HEADER VERT 8POS 3.96MM2817 - Immediate$0.97View Details

IDC Flat Cable W-B Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PLUG FLAT CABLE IDC 16P 2.54MM PFTR-16-TPLUG FLAT CABLE IDC 16P 2.54MM P958 - Immediate$1.64View Details
PLUG FLAT CABLE IDC 24P 2.54MM PFTR-24-TPLUG FLAT CABLE IDC 24P 2.54MM P861 - Immediate$1.83View Details
PLUG FLAT CABLE IDC 40P 2.54MM PFTR-40-TPLUG FLAT CABLE IDC 40P 2.54MM P762 - Immediate$2.14View Details
PLUG FLAT CABLE IDC 14P 2.54MM PFTR-14-TPLUG FLAT CABLE IDC 14P 2.54MM P468 - Immediate$1.53View Details
PLUG FLAT CABLE IDC 32P 2.54MM PFDP-632-TPLUG FLAT CABLE IDC 32P 2.54MM P47 - Immediate$2.56View Details
PLUG FLAT CABLE IDC 24P 2.54MM PFDP-624-TPLUG FLAT CABLE IDC 24P 2.54MM P837 - Immediate$2.19View Details
Published: 2021-07-29