fanSINK™ Heatsinks
ATS' heatsinks offer low-cost, high-performance cooling for hot components
Advanced Thermal Solutions' fanSINK features a cross-cut, straight fin heatsink delivering omni-directional airflow for optimum thermal performance independent of the PCB layout. A stainless-steel screw fan attachment ensures dependable long-term fan-to-heat sink integrity. The active heatsink is aluminum and has been pre-tested with various fans to ensure functionality and high performance. Depending on their size, fanSINK can be securely clipped onto a device with the ATS maxiGRIP™ attachment system or using standoff and spring hardware for direct attachment to the PCB. maxiGRIP includes a high-performance plastic frame clip and 300 series stainless steel spring clip, eliminating the need to drill holes in the PCB. Please note the actual fan is not included. The fan type is specific to individual customer requirements and needs to be independently sourced.
Features
- Omni-directional airflow ensures optimum thermal performance independent of PCB layout
- Stainless-steel screw fan attachment ensures dependable, long-term fan-to-heat sink assembly
- fanSINK sized 27 mm to 45 mm attach to components using the maxiGRIP attachment, which applies steady, even pressure and does not require holes in the PCB
- fanSINK sized 53 mm to 84 mm attach to components using a standoff and spring hardware for direct attachment to the PCB
- Provided with pre-assembled thermal interface material
- Please note: FAN NOT INCLUDED. Fan type is specific to individual customer requirements. Fans need to be sourced independently
fanSINK™ Heatsinks
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATS-61325W-C2-R0 | MAXIGRIP FANSINK 32.5X24.5MM | 1 - Immediate | $48.87 | View Details |
![]() | ![]() | ATS-61300W-C2-R0 | MAXIGRIP FANSINK 30X30X24.5MM | 100 - Immediate | $48.19 | View Details |
![]() | ![]() | ATS-61290W-C2-R0 | MAXIGRIP FANSINK 29X29X24.5MM | 0 - Immediate | $47.85 | View Details |
![]() | ![]() | ATS-61375R-C1-R0 | MAXIGRIP FANSINK 37.5X19.5MM | 77 - Immediate | $46.92 | View Details |
![]() | ![]() | ATS-61325K-C1-R0 | MAXIGRIP FANSINK 32.5X14.5MM | 24 - Immediate | $44.65 | View Details |
![]() | ![]() | ATS-61375W-C2-R0 | MAXIGRIP FANSINK 37.5X24.5MM | 69 - Immediate | $49.64 | View Details |
![]() | ![]() | ATS-61290D-C1-R0 | MAXIGRIP FANSINK 29X29X9.5MM | 92 - Immediate | $41.12 | View Details |
![]() | ![]() | ATS-61300D-C1-R0 | MAXIGRIP FANSINK 30X30X9.5MM | 271 - Immediate | $41.45 | View Details |
![]() | ![]() | ATS-61350D-C1-R0 | MAXIGRIP FANSINK 35X35X9.5MM | 356 - Immediate | $42.38 | View Details |
![]() | ![]() | ATS-61300R-C1-R0 | MAXIGRIP FANSINK 30X30X19.5MM | 72 - Immediate | $45.51 | View Details |
![]() | ![]() | ATS-61425K-C1-R0 | MAXIGRIP FANSINK 42.5X14.5MM | 151 - Immediate | $46.17 | View Details |
![]() | ![]() | ATS-61350W-C2-R0 | MAXIGRIP FANSINK 35X35X24.5MM | 158 - Immediate | $49.33 | View Details |
![]() | ![]() | ATS-61425D-C1-R0 | MAXIGRIP FANSINK 42.5X42.5X9.5MM | 192 - Immediate | $43.37 | View Details |
![]() | ![]() | ATS-61270K-C1-R0 | MAXIGRIP FANSINK 27X27X14.5MM | 115 - Immediate | $43.32 | View Details |
![]() | ![]() | ATS-61270R-C1-R0 | MAXIGRIP FANSINK 27X27X19.5MM | 47 - Immediate | $44.72 | View Details |
![]() | ![]() | ATS-61400K-C1-R0 | MAXIGRIP FANSINK 40X40X14.5MM | 128 - Immediate | $45.69 | View Details |
![]() | ![]() | ATS-61300K-C1-R0 | MAXIGRIP FANSINK 30X30X14.5MM | 70 - Immediate | $43.96 | View Details |
![]() | ![]() | ATS-61330R-C1-R0 | MAXIGRIP FANSINK 33X33X19.5MM | 133 - Immediate | $46.33 | View Details |
![]() | ![]() | ATS-61425W-C2-R0 | MAXIGRIP FANSINK 42.5X24.5MM | 99 - Immediate | $50.46 | View Details |
![]() | ![]() | ATS-61310D-C1-R0 | MAXIGRIP FANSINK 31X31X9.5MM | 0 - Immediate | $41.78 | View Details |