Snō™ Arduino-Compatible FPGA System on Module

Alorium Technology offers Snō, an Arduino-compatible FPGA System on Module in a compact, ready-for-integration footprint

Image of Alorium's Snō: Arduino Compatible FPGA System on Module Alorium's Snō is an Arduino-compatible FPGA System on Module (SoM) in a compact footprint. Snō's FPGA has an embedded 8-bit AVR instruction set-compatible microcontroller, making Snō fully compatible with the Arduino IDE. Being 0.7 inches x 1.7 inches, Snō is ideal for space-constrained applications. In addition, prototyping with Snō is quick and efficient when pairing with SnōMākr, Snō's breakout board. SnōMākr provides convenient access to signal I/O in the familiar Arduino Uno layout.

Alorium Technology provides a library of custom logic called Xcelerator Blocks (XBs) through the Arduino IDE that accelerate specific functionality that is slow, problematic, or even impossible for an 8-bit microcontroller. This library includes XBs such as Servo Control, Quadrature, Floating Point Math, NeoPixel, and Enhanced Analog-to-Digital Converter.

Features
  • Intel® MAX® 10 FPGA (16K LEs)
    • 10M16SAU169C8G
  • Programmable with Arduino IDE
  • Embedded 8-bit AVR instruction set compatible microcontroller
  • Configurable with custom XBs on the FPGA
  • Digital I/O pins: 32
  • Analog pins: 6
  • ADC performance: 1 MHz
  • ADC resolution: 12-bit sustained
  • ADC sample rate: 254k samples/second
  • Program FLASH 32 KB
  • Data memory SRAM: 2 KB
  • Connectivity: solderable vias
  • Programming interface: FTDI
Applications
  • Embedded solutions
  • Industrial IoT
  • Robotics
  • Research and development
  • Test and measurement
  • Consumer electronics
  • Medical
  • Prototyping

Snō FPGA Module

ImageManufacturer Part NumberDescriptionPlatformContentsUtilized IC / PartAvailable QuantityPriceView Details
SNO ARDUINO - COMPAT FPGA MODULESNOR21M16V3SNO ARDUINO - COMPAT FPGA MODULEMAX10 FPGA SnōBoard(s)10M16SA95 - Immediate$89.52View Details

Intel® MAX® 10 FPGA

ImageManufacturer Part NumberDescriptionNumber of LABs/CLBsNumber of Logic Elements/CellsTotal RAM BitsAvailable QuantityPriceView Details
IC FPGA 130 I/O 169UBGA10M16SAU169C8GIC FPGA 130 I/O 169UBGA100016000562176517 - Immediate$93.98View Details

Breakout Board

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartContentsAvailable QuantityPriceView Details
SNOMAKR BREAKOUT BOARD FOR SNOSNOMAKRR10SNOMAKR BREAKOUT BOARD FOR SNOGPIOSnoBoard(s)4 - Immediate$58.26View Details

Development Board

ImageManufacturer Part NumberDescriptionPlatformContentsUtilized IC / PartAvailable QuantityPriceView Details
XLR8 ARDUINO-BASED FPGA DEV BRDXLR8R22M08V5U0DIXLR8 ARDUINO-BASED FPGA DEV BRDMAX10 FPGA Arduino-Based XLR8Board(s)10M08SA0 - Immediate$137.02View Details
Published: 2018-10-29