PSCM Multiturn Rotary Sensor
Amphenol Piher's sensor is based on Hall effect technology and is a cost-effective replacement for absolute encoders
Amphenol Piher Sensing Systems’ PSCM is a non-contacting multiturn rotary position sensor based on Hall effect technology and a cost-effective replacement for absolute encoders. It is also perfectly suited to substitute wire-actuated encoders by translating a linear movement into an angular position. In the event of a power loss, the sensor will preserve the last measured position. This compact and rugged sensor is configurable with angular ranges between 720° and 11.520° (up to 32 revolutions) and support for low and high-voltage power supply. Different available output protocols (Analog, PWM, CAN J1939, CAN Open) allow integration in a variety of systems. Connector assemblies are available on request. The high level of ingress protection, vibration, and temperature resistance makes it well-suited for extreme environments of industrial, off-highway, and transportation applications.
- True contactless operation
- Up to 32-turn absolute position feedback
- Made for harsh environments
- Durable and robust design
- Adaptable to any requirements
- Industrial/machine tools
- Off-highway vehicles
- Material handling
PSCM Multiturn Rotary Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSCM-A-32S-05 | COMPACT ROTARY SENSOR, 12 BIT MU | 2 - Immediate | $305.17 | View Details |
![]() | ![]() | PSCM-A-06S-05 | COMPACT ROTARY SENSOR, 12 BIT MU | 5 - Immediate | $305.17 | View Details |
![]() | ![]() | PSCM-A-10S-05 | COMPACT ROTARY SENSOR, 12 BIT MU | 4 - Immediate | $305.17 | View Details |
![]() | ![]() | PSCM-A-03S-05 | COMPACT ROTARY SENSOR, 12 BIT MU | 3 - Immediate | $305.17 | View Details |
![]() | ![]() | PSCM-A-02S-05 | COMPACT ROTARY SENSOR, 12 BIT MU | 0 - Immediate | $344.83 | View Details |