
PSCM-A-02S-05 | |
|---|---|
DigiKey Part Number | 1993-PSCM-A-02S-05-ND |
Manufacturer | |
Manufacturer Product Number | PSCM-A-02S-05 |
Description | COMPACT ROTARY SENSOR, 12 BIT MU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $344.83000 | $344.83 |
| 5 | $322.18400 | $1,610.92 |
| 10 | $313.73800 | $3,137.38 |
| 25 | $303.62800 | $7,590.70 |
| 50 | $296.70640 | $14,835.32 |
| Unit Price without GST: | $344.83000 |
|---|---|
| Unit Price with GST: | $396.55450 |

