D-Sub Adapter/Saver Connectors for Flexible System Integration

Amphenol Positronic adapter/saver connectors are engineered with precision-machined contacts and robust housings to ensure long-lasting durability

Image of Amphenol Positronic D-Sub Adapter/Saver ConnectorsAmphenol Positronic D-sub connector adapters and savers offer a reliable way to extend the service life of hard-to-replace connectors. Available in both standard and high-density formats, they deliver excellent performance levels from industrial applications to spaceflight environments. These solutions can also adapt or gender-change D-sub connectors. Engineered with precision-machined contacts and robust housings, they ensure long-lasting durability and dependable performance in the most demanding conditions.

Features
  • Designed to extend the life or gender-change D-sub connectors
  • Available in standard density (AD, HAD, SAD) and high-density (DAD, SADD)
  • Constructed with precision-machined copper alloy contacts and rugged metal shells for mechanical strength and durability
  • Utilizes PosiBand® closed-entry female contacts
  • Spaceflight-qualified versions (SAD, SADD) available
  • Rated for up to 1,000 mating cycles and engineered for dependable performance in harsh industrial and aerospace environments
Applications
  • Spaceflight
  • Mil/Aero
  • Test equipment and instrumentation
  • Industrial control systems

D-Sub Adapter/Saver Connectors

ImageManufacturer Part NumberDescriptionConvert To (Adapter End)Convert From (Adapter End)Available QuantityPriceView Details
HERMETIC D-SUBXAVAC9M/SI.0/AAHERMETIC D-SUBD-Sub, 9 Pin MaleD-Sub, 9 Pin Female61 - Immediate$508.61View Details
HERMETIC D-SUBXAVAC15M/SI.0/AAHERMETIC D-SUBD-Sub, 15 Pin MaleD-Sub, 15 Pin Female14 - Immediate$670.53View Details
D-SUB CONNECTOR SAVERSAD15S0GM0GD-SUB CONNECTOR SAVERD-Sub, 15 Pin MaleD-Sub, 15 Pin Female0 - Immediate$488.99View Details
HERMETIC D-SUBXAVAC50M/SI.0/AAHERMETIC D-SUBD-Sub, 50 Pin MaleD-Sub, 50 Pin Female2 - Immediate$1,253.14View Details
HERMETIC D-SUBXAVAC15M/SI.1/AAHERMETIC D-SUBD-Sub, 15 HD, MaleD-Sub, 15 HD, Female16 - Immediate$672.20View Details
D-SUB CONNECTOR SAVERSADD15S0GM0GD-SUB CONNECTOR SAVERD-Sub, 15 HD, MaleD-Sub, 15 HD, Female3 - Immediate$598.11View Details
D-SUB CONNECTOR SAVERSAD37S0GM0GD-SUB CONNECTOR SAVERD-Sub, 37 Pin MaleD-Sub, 37 Pin Female6 - Immediate$821.75View Details
D-SUB CONNECTOR SAVERSADD44S0GM0GD-SUB CONNECTOR SAVERD-Sub, 44 HD, MaleD-Sub, 50 Pin Female10 - Immediate$1,007.67View Details
HERMETIC D-SUBXAVAC78M/SI.1/AAHERMETIC D-SUBD-Sub, 78 HD, MaleD-Sub, 78 HD, Female0 - Immediate$1,599.59View Details
HERMETIC D-SUBXAVAC78M/SG.1/AAHERMETIC D-SUBD-Sub, 78 HD, MaleD-Sub, 78 HD, Female5 - Immediate$1,997.63View Details
HERMETIC D-SUBXAVAC25M/SI.0/AAHERMETIC D-SUBD-Sub, 25 Pin MaleD-Sub, 25 Pin Female35 - Immediate$701.81View Details
D-SUB CONNECTOR SAVERSAD25S0GM0GD-SUB CONNECTOR SAVERD-Sub, 25 Pin MaleD-Sub, 25 Pin Female0 - Immediate$634.09View Details
Published: 2026-01-05