XAVAC® Series Hermetically Sealed Connectors
Amphenol Positronic’s XAVAC connectors can withstand extreme temperature variations and resist damaging vibration
Amphenol Positronic’s XAVAC series hermetically sealed connectors with D-subminiature feedthrough are ideal for space or industrial vacuum applications. They utilize precision machined contacts for strength and durability. They withstand extreme temperature variations, from approximately -40°C to +85°C, and resist damaging vibration. These connectors have a superior helium leak rate. The materials and finishes, as well as the technical characteristics of the XAVAC series connectors, meet or exceed the performance requirements of MIL-DTL-24308 and NASA Goddard S-311 and SPACE-D32 specifications. Mixed density is available.
- Fixed contacts: Size 8, size 20, and size 22
- DAP or polyester insulator, brass or stainless-steel shell
- Gold flash contact plating
- Contact current rating: 10 A to 40 A
- Flammability rating: UL 94V-3
- Aerospace (satellites, power conditioning units, vacuum plates)
- X-ray testing (non-medical, electrical components examinations)
- Scientific instruments (electron microscopes)
XAVAC® Series Hermetically Sealed Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XAVAC50M/SI.0/AA | HERMETIC D-SUB | 2 - Immediate | $1,253.14 | View Details |
![]() | ![]() | XAVAC15M/SI.0/AA | HERMETIC D-SUB | 14 - Immediate | $670.53 | View Details |
![]() | ![]() | XAVAC25M/SI.0/AA | HERMETIC D-SUB | 35 - Immediate | $701.81 | View Details |
![]() | ![]() | XAVAC15M/SI.1/AA | HERMETIC D-SUB | 16 - Immediate | $672.20 | View Details |
![]() | ![]() | XAVAC15M/SG.0/AA | HERMETIC D-SUB | 0 - Immediate | $959.37 | View Details |
![]() | ![]() | XAVAC78M/SG.1/AA | HERMETIC D-SUB | 5 - Immediate | $1,997.63 | View Details |
![]() | ![]() | XAVAC9M/SI.0/AA | HERMETIC D-SUB | 61 - Immediate | $508.61 | View Details |
![]() | ![]() | XAVAC78M/SI.1/AA | HERMETIC D-SUB | 0 - Immediate | $1,599.59 | View Details |