AD7124 24-Bit, 4-/8-Channel Sigma-Delta Analog-to-Digital Converter (ADC)
Analog Devices' multi-channel sigma-delta ADCs with PGA and reference for industrial, medical, and test and measurement applications
ADI's AD7124 is a 24-bit, 4- and 8-channel sigma-delta (Σ-Δ) analog-to-digital converter. The ADC can be configured to have eight differential inputs or 15 single-ended or pseudo differential inputs. The on-chip low gain stage ensures that signals of small amplitude can be interfaced directly to the ADC.
One of the major advantages of the AD7124 is that it gives the user the flexibility to employ one of three integrated power modes. The current consumption, range of output data rates, and RMS noise can be tailored with the power mode selected. The device also offers a multitude of filter options, ensuring that the user has the highest degree of flexibility.
The AD7124-8 establishes the highest degree of signal chain integration. The device contains a precision, low-noise, low-drift internal bandgap reference, and also accepts an external differential reference which can be internally buffered. Other key integrated features include programmable low drift excitation current sources, burnout currents, and a bias voltage generator.
The AD7124 comes in a 32-pin LFCSP and 24-pin TSSOP package that has a temperature range of -40°C to +105°C. The ADC is ideal for industrial, medical, and test and measurement applications.
- Number of bits: 24
- Sampling rate: 19.2 K
- Number of inputs: 8, 15, or 16
- Input type: differential, pseudo-differential, single ended
- Data interface: serial peripheral interface (SPI)
- Analog voltage supply: ±1.8 V, 2.7 V to 3.6 V
- Digital voltage supply: 1.65 V to 3.6 V
- Package/case: 32-LFCSP-WQ (5 mm x 5 mm)
- RMS noise:
- Low power: 24 nVRMS at 1.17 SPS, gain=128 (255 µA typ.)
- Mid-power: 20 nVRMS at 2.34 SPS, gain=128 (355 µA typ.)
- Full power: 23 nVRMS at 9.4 SPS, gain=128 (930 µA typ.)
- Temperature operating range: -40°C to +105°C
- Industrial
- Medical
- Test and measurement
- Process control
- Transmitters
AD7124 Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-AD7124-8SDZ | EVAL BOARD FOR AD7124-8 | 0 - Immediate | $116.39 | View Details |
![]() | ![]() | EVAL-AD7124-4SDZ | EVAL BOARD FOR AD7124-4 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EVAL-CN0376-SDPZ | EVAL BOARD FOR AD7124-4 ADP2441 | 1 - Immediate | $250.49 | View Details |
AD7124 Evaluation Board - Expansion Boards, Daughter Cards
| Image | Manufacturer Part Number | Description | Utilized IC / Part | Contents | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | EVAL-CN0391-ARDZ | EVAL BOARD THERMOCOUPLE SYSTEM | AD7124-8, ADP7118 | Board(s) | 5 - Immediate | $153.84 | View Details | |
![]() | ![]() | EVAL-CN0398-ARDZ | EVAL BOARD SOIL MOISTURE AND PH | AD7124-8, ADA4661-2, ADP7118, ADR3433 | Board(s) | 1 - Immediate | $178.78 | View Details |
AD7124 Front End ADCs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AD7124-4BCPZ | IC ADC 24BIT 32-LFCSP | 1054 - Immediate | $26.97 | View Details |
![]() | ![]() | AD7124-4BRUZ | IC ADC 24BIT 24-TSSOP | 675 - Immediate | $26.97 | View Details |
![]() | ![]() | AD7124-8BCPZ | IC ADC 24BIT 32-LFCSP | 1571 - Immediate | $29.69 | View Details |
![]() | ![]() | AD7124-8BCPZ-RL7 | IC ADC 24BIT 32-LFCSP | 2830 - Immediate | $29.69 | View Details |