ADXL354/ADXL355 3-Axis Mems Accelerometers

Analog Devices offers ADXL354/ADXL355 low noise, low drift, low power accelerometers for IMU and AHRS applications

Image of Analog Devices' ADXL354/ADXL355 3-Axis Mems AccelerometersADI's ADXL354 / ADXL355 perform high-resolution vibration measurement with very-low noise to enable the early detection of structural defects via wireless sensor networks. The low power consumption of the ADXL354 and ADXL355 accelerometers lengthen battery life and allow extended product usage by extending the time between battery changes. The low-noise performance of the ADXL354 / ADXL355 with low power consumption make it now possible to cost-effectively enable low-level vibration measurement applications such as structural health monitoring (SHM). Additionally, the tilt stability of ADXL354 / ADXL355 accelerometers delivers excellent repeatability over temperature and time, which is ideal for orientation and navigation systems in unmanned aerial vehicles using inertial measurement units (IMUs) and inclinometers. By providing repeatable tilt measurement under all conditions, the accelerometers enable minimal tilt error without extensive calibration in harsh environments.

The ADXL354 / ADXL355 are a part of a family of low noise density, low 0 g offset drift, low power, 3-axis MEMS accelerometers with selectable measurement ranges. The ADXL354B supports the ±2 g and ±4 g ranges, the ADXL354C supports the ±2 g and ±8 g ranges. The ADXL354 / ADXL355 offers industry leading noise, offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration and with very low power consumption.

Features
  • Hermetic package offers excellent long-term stability
  • 0 g offset vs. temperature (all axes): 0.15 mg/°C (max.)
  • Ultra-low noise density (all axes): 20 µg/√Hz
  • Low power, VSUPPLY (LDO enabled)
  • 150 µA in measurement mode (digital)
  • 21 µA in standby mode
  • ADXL354: adjustable analog output bandwidth
  • ADXL355: digital output features 
  • Digital serial peripheral interface (SPI)/I2C interfaces
  • Data interpolation routine for synchronous sampling
  • Programmable high- and low-pass digital filters
  • Electromechanical self-test
  • Integrated temperature sensor
  • Voltage range options
  • VSUPPLY with internal regulators: 2.25 V to 3.6 V
  • V1P8ANA, V1P8DIG with internal low dropout regulator (LDO) bypassed: 1.8 V typical ±10%
  • Operating temperature range: -40°C to +125°C
  • 14-terminal, 6 mm x 6 mm x 2.1 mm LCC package, weighing 0.26 g
  • 20-bit analog-to-digital converter (ADC)

 

Applications
  • Robotics
  • Condition monitoring
  • Tilt sensing
  • Seismic imaging
  • Structural health monitoring
  • Platform stabilization systems
  • Inertial measurement units (IMUs)
  • Altitude and heading reference systems (AHRS)

Evaluation Boards

ImageManufacturer Part NumberDescriptionInterfaceSensitivityNoteAvailable QuantityPriceView Details
EVAL BOARD FOR ADXL354CEVAL-ADXL354CZEVAL BOARD FOR ADXL354CAnalog--276 - Immediate$82.98View Details
EVAL BOARD FOR ADXL354BEVAL-ADXL354BZEVAL BOARD FOR ADXL354BAnalog--46 - Immediate$101.08View Details
EVAL BOARD FOR ADXL355EVAL-ADXL355ZEVAL BOARD FOR ADXL355I2C, Serial, SPI--451 - Immediate$99.09View Details

ADXL354/ADXL355 3-Axis Mems Accelerometers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ACCELEROMETER 2-4G ANALOG 14CLCCADXL354BEZACCELEROMETER 2-4G ANALOG 14CLCC6 - Immediate$117.65View Details
ACCELEROMETER 2-8G ANALOG 14CLCCADXL354CEZACCELEROMETER 2-8G ANALOG 14CLCC69 - Immediate$117.65View Details
ACCEL 2-8G I2C/SPI 14CLCCADXL355BEZACCEL 2-8G I2C/SPI 14CLCC1076 - Immediate$129.58View Details
ACCEL 2-8G I2C/SPI 14CLCCADXL355BEZ-RLACCEL 2-8G I2C/SPI 14CLCC2316 - Immediate$129.58View Details
ACCEL 2-8G I2C/SPI 14CLCCADXL355BEZ-RL7ACCEL 2-8G I2C/SPI 14CLCC1489 - Immediate$129.58View Details
ACCELEROMETER 2-4G ANALOG 14CLCCADXL354BEZ-RLACCELEROMETER 2-4G ANALOG 14CLCC2000 - Immediate$117.65View Details
ACCELEROMETER 2-8G ANALOG 14CLCCADXL354CEZ-RLACCELEROMETER 2-8G ANALOG 14CLCC0 - Immediate$85.98View Details
ACCELEROMETER 2-4G ANALOG 14CLCCADXL354BEZ-RL7ACCELEROMETER 2-4G ANALOG 14CLCC453 - Immediate$117.65View Details
ACCELEROMETER 2-8G ANALOG 14CLCCADXL354CEZ-RL7ACCELEROMETER 2-8G ANALOG 14CLCC1292 - Immediate$117.65View Details
Published: 2016-12-22