CAT5e, CAT6, and CAT6a Patch Cables
ASSMANN’s patch cables are offered in a variety of colors, lengths and in three boot styles
ASSMANN WSW Components' CAT5e, CAT6, and CAT6a patch cables come in a variety of colors, lengths, and with speeds of up to 10 Gigabit Ethernet.
The RJ45 plugs have injection-molded kinks to protect the cable and wire. There are three strain relief styles: non-booted, bubble boot, and latch boot.
The boot offers protection to the locking tab on the RJ45 plug which prevents it from being damaged. These styles are well-suited for usage with frequent insertions and extractions. The bubble boot is suited for environments with lower need for disconnection, while the latch boot is easier to disconnect and can fit in smaller spaces.
The non-booted option provides the slimmest size, making it a good choice for high-density patch panel and usage that doesn’t require frequent insertions and extractions.
The cable jacket material is UL CM rated with standard PVC or low-smoke-zero-halogen (LSZH).
A full range of cable shielding options is available. The double-shielded versions are suited for protection against harsh EMI/RFI conditions.
- Ratings: CAT5e, CAT6, and CAT6a
- Shielding: unshielded, single-shielded, and double-shielded
- Wire gauges: 24 AWG and 26 AWG
- Jacket materials: PVC and LSZH
- Wiring: straight-through and crossover
- Boot style: non-booted, bubble boot, and latch boot
- Color: gray, black, blue, red, green, yellow, white, and brown
- Home and office networks
- Industrial control
- Datacenters
- IoT devices
CAT5e Cables
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK-1511-003/BL | CABLE MOD 8P8C PLUG TO PLUG 3' | 7128 - Immediate | $4.79 | View Details |
![]() | ![]() | A-MCUP-80005/B | CABLE MOD 8P8C PLUG-PLUG 1.64' | 3138 - Immediate | $5.33 | View Details |
![]() | ![]() | A-MCSP-80005 | CABLE MOD 8P8C PLUG-PLUG 1.64' | 0 - Immediate | $5.48 | View Details |
![]() | ![]() | DK-1511-005/BL | CABLE MOD 8P8C PLUG TO PLUG 5' | 2006 - Immediate | $6.07 | View Details |
![]() | ![]() | A-MCSP-80010/B | CABLE MOD 8P8C PLUG-PLUG 3.28' | 2851 - Immediate | $7.14 | View Details |
![]() | ![]() | A-MCSP-80010 | CABLE MOD 8P8C PLUG-PLUG 3.28' | 10683 - Immediate | $7.12 | View Details |
CAT6 Cables
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | A-MCSSP60005/B | CABLE MOD 8P8C PLUG-PLUG 1.64' | 9112 - Immediate | $11.38 | View Details |
![]() | ![]() | A-MCSSP60005 | CABLE MOD 8P8C PLUG-PLUG 1.64' | 2977 - Immediate | $12.13 | View Details |
![]() | ![]() | A-MCSSP60005/Y | CABLE MOD 8P8C PLUG-PLUG 1.64' | 987 - Immediate | $12.13 | View Details |
![]() | ![]() | A-MCSSP60010/B | CABLE MOD 8P8C PLUG-PLUG 3.28' | 1753 - Immediate | $14.18 | View Details |
![]() | ![]() | A-MCSSP60010 | CABLE MOD 8P8C PLUG-PLUG 3.28' | 664 - Immediate | $12.08 | View Details |
![]() | ![]() | A-MCSSP60020/B | CABLE MOD 8P8C PLUG-PLUG 6.56' | 2651 - Immediate | $17.28 | View Details |
CAT6a Cables
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMJS1010-0050-GYB-26 | CABLE MOD 8P8C PLUG-PLUG 1.64' | 403 - Immediate | $10.45 | View Details |
![]() | ![]() | AMJS1010-0050-BKB-26 | CABLE MOD 8P8C PLUG-PLUG 1.64' | 2098 - Immediate | $10.45 | View Details |
![]() | ![]() | AMJS1010-0100-BKB-26 | CABLE MOD 8P8C PLUG-PLUG 3.28' | 2830 - Immediate | $12.22 | View Details |
![]() | ![]() | AMJS1010-0200-BKB-26 | CABLE MOD 8P8C PLUG-PLUG 6.56' | 2319 - Immediate | $17.45 | View Details |
![]() | ![]() | AMJS1010-0500-BKB-26 | CABLE MOD 8P8C PLUG-PLUG 16.4' | 203 - Immediate | $33.78 | View Details |
![]() | ![]() | AMJS1010-0200-GYB-26 | CABLE MOD 8P8C PLUG-PLUG 6.56' | 92 - Immediate | $17.45 | View Details |
![]() | ![]() | AMJS1010-0050-RDB-26 | CABLE MOD 8P8C PLUG-PLUG 1.64' | 59 - Immediate | $10.45 | View Details |
![]() | ![]() | AMJS1010-0300-GYB-26 | CABLE MOD 8P8C PLUG-PLUG 9.84' | 219 - Immediate | $25.17 | View Details |