Cat 5e/Cat 6 Keystone Jacks and Cables

Tool-free RJ45 jack housings from ASSMANN available in five colors

Image of ASSMANN WSW's Cat 5e / Cat 6 Keystone Jacks and CablesASSMANN provides for simple network installation with its tool-free Cat 5e and Cat 6 keystone jacks. These RJ45 jack housings are available in white, red, blue, black, and yellow and come complete with a snap tool and a zip tie to secure the connection.

The IDC terminals are made of phosphor bronze with a minimum of 50 micro-inches of tin plating and are suitable for 23-24AWG stranded and solid wire. The Cat 5e transmission performance is in compliance with the ANSI/TIA/EIA 568 B.2 standard, and the Cat 6 complies with the ANSI/TIA/EIA 568 B.2-1 standard.

Cat 5e/Cat 6
  • RJ45 jack housing: ABS, UL94V-0
  • Jack bracket set: PBT, UL94V-0
  • RJ45 jack contact material & finish:
    • Phosphor bronze
    • Contact area: min. 3 MM 50 micro-inch gold plated over nickel plated
  • IDC housing: PC, 94V-2
  • IDC terminal material and finish:
    • Phosphor bronze w/min. 50 micro-inch tin plated
    • Suitable for 23-24AWG stranded and solid wire
  • IDC CAP:PC, UL94V-2
  • Wiring: T568A and T568B
  • Insertion force: 900 GM for 8 contacts
  • Retention strength: 7.7 Kg between jack & plug
  • Operating temperature: -10°C ~ +60°C
  • Durability: Jack: 750 cycles plug-jack mating and unmating test, insertion cycles at 20 cycles/minute max.
    Contact resistance test per 100 cycles
  • The Cat 5e/6 transmission performance is in compliance with the ANSI/TIA/EIA 568 B.2 Standard
  • 1 snap tool and 1 zip tie included

Cat 5e

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CABLE MOD 8P8C PLUG-PLUG 3.28'A-MCSP-80010/BCABLE MOD 8P8C PLUG-PLUG 3.28'2851 - Immediate$7.14View Details
INSERT RJ45 JACK TO IDC CONNDN-93501-U/WHINSERT RJ45 JACK TO IDC CONN204 - Immediate$4.86View Details
INSERT RJ45 JACK TO IDC CONNDN-93501-U/RINSERT RJ45 JACK TO IDC CONN81 - Immediate$4.86View Details
INSERT RJ45 JACK TO IDC CONNDN-93501-U/BINSERT RJ45 JACK TO IDC CONN0 - Immediate$2.29View Details
INSERT RJ45 JACK TO IDC CONNDN-93501-U/BLINSERT RJ45 JACK TO IDC CONN0 - Immediate$4.86View Details
INSERT RJ45 JACK TO IDC CONNDN-93501-U/YINSERT RJ45 JACK TO IDC CONN0 - Immediate$3.14View Details

Cat 6

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CABLE MOD 8P8C PLUG-PLUG 3.28'A-MCSSP60010/YCABLE MOD 8P8C PLUG-PLUG 3.28'310 - Immediate$14.47View Details
INSERT RJ45 JACK TO IDC CONNDN-93601-U/WHINSERT RJ45 JACK TO IDC CONN55 - Immediate$5.57View Details
INSERT RJ45 JACK TO IDC CONNDN-93601-U/RINSERT RJ45 JACK TO IDC CONN6 - Immediate$5.57View Details
INSERT RJ45 JACK TO IDC CONNDN-93601-U/BINSERT RJ45 JACK TO IDC CONN1006 - Immediate$5.57View Details
INSERT RJ45 JACK TO IDC CONNDN-93601-U/BLINSERT RJ45 JACK TO IDC CONN4800 - Immediate$5.57View Details
INSERT RJ45 JACK TO IDC CONNDN-93601-U/YINSERT RJ45 JACK TO IDC CONN0 - Immediate$3.06View Details
Published: 2012-06-29