AD1024/AD1048/AD1072/AD1100/AD1120 Din Rail Power Supplies

atop’s power supply for Modbus gateways, Ethernet switches, media converters, and serial device servers

Image of Atop Technologies AD1024/AD1048/AD1072/AD1100/AD1120 Din Rail Power Suppliesatop Technologies' AD1024, AD1048, AD1072, AD1100, and AD1120 line of DIN rail power supplies are designed to support their Modbus gateways, Ethernet switches, media converters, and serial device servers. These power supplies have outputs of 24 VDC and 48 VDC with 24 W to 120 W of power with a wide input voltage of 100 VAC to 240 VAC and 120 VDC to 370 VDC at an input frequency of 47 Hz to 63 Hz. Hold-up time at full load at 230 VAC is 20 ms (minimum). It provides overvoltage protection ranges from 27 VDC to 30 VDC, 40 VDC, and 52 VDC to 56 VDC.

Features
  • Overload protection: power limited
  • Overvoltage protection: 27 VDC to 30 VDC, 40 VDC, 52 VDC to 56 VDC
  • Short circuit protection: auto recovery
  • Input frequency: 47 Hz to 63Hz
  • Voltage supply: 24 VDC, 48 VDC
  • Voltage input: 100 VAC to 240 VAC / 120 VDC to 370 VDC
  • Current supply: 1 A to 5 A
  • Power supply: 25 W to 120 W
  • Temperature operating range: -20°C to +50°C
  • EMC standards: EN55022 class B, EN61000-3-2/3, EN55024 (IEC61000-4-2/3/4/5/6/8/11)
  • Certification: CB, UL, and CE
Applications
  • Modbus gateways
  • Routers
  • Managed, unmanaged Ethernet switches
  • Hubs
  • Media converters
  • Serial device servers
  • Commercial
  • Industrial
  • Retail

AD1024/AD1048/AD1072/AD1100/AD1120 Din Rail Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DIN RAIL SUPPLY 24V 24WAD1024-24FAC/DC DIN RAIL SUPPLY 24V 24W17 - Immediate$67.60View Details
AC/DC DIN RAIL SUPPLY 24V 48WAD1048-24FSAC/DC DIN RAIL SUPPLY 24V 48W6 - Immediate$78.56View Details
AC/DC DIN RAIL SUPPLY 24V 72WAD1072-24FAC/DC DIN RAIL SUPPLY 24V 72W4 - Immediate$118.75View Details
AC/DC DIN RAIL SUPPLY 24V 100WAD1100-24FAC/DC DIN RAIL SUPPLY 24V 100W3 - Immediate$127.88View Details
AC/DC DIN RAIL SUPPLY 24V 120WAD1120-24FAC/DC DIN RAIL SUPPLY 24V 120W1 - Immediate$177.21View Details
AC/DC DIN RAIL SUPPLY 48V 120WAD1120-48FAC/DC DIN RAIL SUPPLY 48V 120W2 - Immediate$177.21View Details

Gateways, Routers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ROUTER WIFI 802.11A/B/G/NAW5500ROUTER WIFI 802.11A/B/G/N1 - Immediate$820.29View Details
ROUTER WIFI 802.11B/G/NAW5500CROUTER WIFI 802.11B/G/N2 - Immediate$728.94View Details

Media Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INDUSTRIAL FAST ETHERNET-TO-FIBEEF23-1-1FM-SC-2INDUSTRIAL FAST ETHERNET-TO-FIBE1 - Immediate$257.60View Details
INDUSTRIAL FAST ETHERNET-TO-FIBEEF23-1-1FS-SC-30INDUSTRIAL FAST ETHERNET-TO-FIBE8 - Immediate$275.86View Details
INDUSTRIAL GIGABIT FAST ETHERNETEF24-1G-1SFPINDUSTRIAL GIGABIT FAST ETHERNET0 - ImmediateSee Page for PricingView Details
INDUSTRIAL GIGABIT FAST ETHERNETEF24-1G-2SFPINDUSTRIAL GIGABIT FAST ETHERNET0 - ImmediateSee Page for PricingView Details
INDUSTRIAL GIGABIT ETHERNET-TO-FEF24-1G-1FM-SC-550MINDUSTRIAL GIGABIT ETHERNET-TO-F0 - ImmediateSee Page for PricingView Details
INDUSTRIAL GIGABIT ETHERNET-TO-FEF24-1G-1FS-SC-10INDUSTRIAL GIGABIT ETHERNET-TO-F0 - Immediate$363.56View Details
INDUSTRIAL SERIAL-TO-FIBER MEDIASF63-TB-DB-1FS-SC-30INDUSTRIAL SERIAL-TO-FIBER MEDIA4 - Immediate$434.81View Details
INDUSTRIAL GIGABIT ETHERNET-TO-FEF24-1G-2FM-SC-550MINDUSTRIAL GIGABIT ETHERNET-TO-F0 - ImmediateSee Page for PricingView Details
INDUSTRIAL GIGABIT ETHERNET-TO-FEF24-1G-2FS-SC-10INDUSTRIAL GIGABIT ETHERNET-TO-F0 - ImmediateSee Page for PricingView Details

Switches, Hubs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NETWORK SWITCH-UNMANAGED 5 PORTEHG7305NETWORK SWITCH-UNMANAGED 5 PORT0 - ImmediateSee Page for PricingView Details
NETWORK SWITCH-UNMANAGED 6 PORTEH2306NETWORK SWITCH-UNMANAGED 6 PORT1 - Immediate$217.40View Details
NETWORK SWITCH-UNMANAGED 4 PORTEH2304-PRNETWORK SWITCH-UNMANAGED 4 PORT5 - Immediate$217.40View Details
NETWORK SWITCH-UNMANAGED 8 PORTEH2308NETWORK SWITCH-UNMANAGED 8 PORT157 - Immediate$257.60View Details
NETWORK SWITCH-UNMANAGED 5 PORTEH2005-FMNETWORK SWITCH-UNMANAGED 5 PORT1 - Immediate$275.86View Details
NETWORK SWITCH-UNMANAGED 5 PORTEH2005-FSNETWORK SWITCH-UNMANAGED 5 PORT3 - Immediate$316.06View Details
NETWORK SWITCH-UNMANAGED 8 PORTEHG2308NETWORK SWITCH-UNMANAGED 8 PORT28 - Immediate$376.35View Details
NETWORK SWITCH-UNMANAGED 6 PORTEHG7306-1SFPNETWORK SWITCH-UNMANAGED 6 PORT0 - ImmediateSee Page for PricingView Details
NETWORK SWITCH-UNMANAGED 5 PORTEHG7305-4POENETWORK SWITCH-UNMANAGED 5 PORT0 - ImmediateSee Page for PricingView Details
NETWORK SWITCH-MANAGED 6 PORTEH7506-2SFPNETWORK SWITCH-MANAGED 6 PORT0 - Immediate$1,565.67View Details
NETWORK SWITCH-MANAGED 4 PORTEHG7504-4POENETWORK SWITCH-MANAGED 4 PORT1 - Immediate$1,446.92View Details
NETWORK SWITCH-MANAGED 16 PORTEH7512-4G-4SFPNETWORK SWITCH-MANAGED 16 PORT1 - Immediate$1,804.99View Details
NETWORK SWITCH-MANAGED 8 PORTEHG7508-4POE-4SFPNETWORK SWITCH-MANAGED 8 PORT0 - Immediate$1,804.99View Details
NETWORK SWITCH-MANAGED 6 PORTEH7508-4G-4POE-4SFPNETWORK SWITCH-MANAGED 6 PORT0 - Immediate$1,764.80View Details
NETWORK SWITCH-MANAGED 8 PORTEHG7508-8POENETWORK SWITCH-MANAGED 8 PORT1 - Immediate$1,963.94View Details
NETWORK SWITCH-MANAGED 24 PORTEH7520-4G-4SFPNETWORK SWITCH-MANAGED 24 PORT5 - Immediate$2,438.94View Details
NETWORK SWITCH-MANAGED 16 PORTEH7512-4G-4POE-4SFPNETWORK SWITCH-MANAGED 16 PORT0 - Immediate$1,923.74View Details
NETWORK SWITCH-MANAGED 24 PORTEH7520-4G-8POE-4SFPNETWORK SWITCH-MANAGED 24 PORT1 - Immediate$2,716.63View Details
NETWORK SWITCH-MANAGED 8 PORTEHG7508NETWORK SWITCH-MANAGED 8 PORT1 - Immediate$1,625.96View Details
Published: 2017-10-31