
AW5500 | |
|---|---|
DigiKey Part Number | AW5500-ND |
Manufacturer | |
Manufacturer Product Number | AW5500 |
Description | ROUTER WIFI 802.11A/B/G/N |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Router |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz | |
Applications | - | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 9V ~ 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $820.29000 | $820.29 |
| Unit Price without GST: | $820.29000 |
|---|---|
| Unit Price with GST: | $943.33350 |

