Accu-Guard® II Low-Current Series Compact 0603, 0402, and 0201 Fuse
KYOCERA AVX’s low-current fuses are available with nine different current ratings
KYOCERA AVX's Accu-Guard II low-current series fuses are available in 0603, 0402 and 0201 case sizes and features land grid array (LGA) terminations. Based on thin-film multilayer technology, these fuses exhibit low current ratings and post-fusing resistance greater than 1 M Ω. These single-use fuses are available in nine different values between 28 mA and 200 mA that designers can use to design around switch-on and other momentary current pulses. The series is ideal for various protection applications such as handheld radios, smartphones, and lithium-ion batteries. They are also well suited for use in harsh and potentially explosive ATEX environment applications, including gas distribution centers.
KYOCERA AVX became the world’s first provider of low-current 0201 fuses rated for less than 150mA. This is one of the industry's lowest current rating in the 0201 case size. The 0201 Accu-Guard II low-current fuses offer current ratings extending from 28 mA to 200 mA and deliver valuable space savings and fast-acting, high-reliability circuit protection in several applications. They are compliant with IATF and UL/cUL regulations and are available in tape-and-reel packaging to be utilized in automated processing.
- Case sizes: 0603, 0402, and 0201
- Current rating: 0.028 A to 0.20 A
- Voltage rating: 32 V (0201), 63 V (F0603G), and 32 V (F0402G)
- Interrupt rating: 50 Ω
- Operating temperature: -55°C to +125°C
- RoHS-compliant
- UL Approval: E141069
- Two-way radios
- Battery management systems
- Smartphones
- Computers
- LCD screens
- Base stations
- Home appliances
- Cameras
- Cellular phones
Accu-Guard II Series 0201 Fuses
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | F0603G0R05FNTR | FUSE BOARD MOUNT 50MA 63VDC 0603 | 300 - Immediate | $1.90 | View Details |
![]() | ![]() | F0603G0R15FNTR | FUSE BOARD MNT 150MA 63VDC 0603 | 17560 - Immediate | $1.92 | View Details |
![]() | ![]() | F0402G0R05FNTR | FUSE BOARD MOUNT 50MA 32VDC 0402 | 34189 - Immediate | $1.59 | View Details |
![]() | ![]() | F0402G0R10FNTR | FUSE BOARD MNT 100MA 32VDC 0402 | 21187 - Immediate | $1.68 | View Details |
![]() | ![]() | F0603G0R12FNTR | FUSE BOARD MNT 125MA 32VDC 0603 | 33589 - Immediate | $1.97 | View Details |
![]() | ![]() | F0603G0R06FNTR | FUSE BOARD MOUNT 62MA 63VDC 0603 | 0 - Immediate | $1.97 | View Details |
![]() | ![]() | F0603G0R20FNTR | FUSE BOARD MNT 200MA 32VDC 0603 | 0 - Immediate | $1.90 | View Details |
![]() | ![]() | F0402G0R07FNTR | FUSE BOARD MOUNT 75MA 32VDC 0402 | 8219 - Immediate | $1.59 | View Details |
![]() | ![]() | F0402G0R15FNTR | FUSE BOARD MNT 150MA 32VDC 0402 | 1346 - Immediate | $1.97 | View Details |
![]() | ![]() | F0603G0R10FNTR | FUSE BOARD MNT 100MA 32VDC 0603 | 11594 - Immediate | $1.97 | View Details |
![]() | ![]() | F0603G0R02FNTR | FUSE BOARD MOUNT 28MA 63VDC 0603 | 2872 - Immediate | $1.90 | View Details |
![]() | ![]() | F0402G0R20FNTR | FUSE BOARD MNT 200MA 32VDC 0402 | 3350 - Immediate | $1.72 | View Details |
![]() | ![]() | F0603G0R07FNTR | FUSE BOARD MOUNT 70MA 63VAC 0603 | 8004 - Immediate | $1.92 | View Details |
![]() | ![]() | F0402G0R12FNTR | FUSE BOARD MNT 125MA 32VDC 0402 | 10892 - Immediate | $1.81 | View Details |
![]() | ![]() | F0402G0R06FNTR | FUSE BOARD MOUNT 62MA 32VDC 0402 | 8639 - Immediate | $1.68 | View Details |
![]() | ![]() | F0201G0R15FNTR\500 | ACCU-GUARD II FUSE, 0201 SIZE, 0 | 310 - Immediate | $1.28 | View Details |
![]() | ![]() | F0201G0R03FNTR\500 | ACCU-GUARD II FUSE, 0201 SIZE, 0 | 405 - Immediate | $1.28 | View Details |
![]() | ![]() | F0201G0R12FNTR\500 | ACCU-GUARD II FUSE, 0201 SIZE, 0 | 495 - Immediate | $1.28 | View Details |
![]() | ![]() | F0201G0R10FNTR\500 | ACCU-GUARD II FUSE, 0201 SIZE, 0 | 62 - Immediate | $1.28 | View Details |
![]() | ![]() | F0201G0R20FNTR\500 | ACCU-GUARD II FUSE, 0201 SIZE, 0 | 1385 - Immediate | $1.28 | View Details |