Low Current 0402 LGA Fuses

Miniature line of low current fuses with LGA terminations from KYOCERA AVX

Image of AVX Corporation's Low Current 0402 LGA FusesKYOCERA AVX's line of miniature, 0402-size fuses with LGA terminations are the smallest packages available in low current. These fuses provide extremely fast accurate current ratings. This technology provides a level of control on the components’ electrical and physical characteristics that is generally not possible with standard fuse technologies. The 0402 LGA fuses are available in 100 mA and 150 mA ratings. They are RoHS compliant and meet UL E141069 approval. The fuses are also color coded for distinction.

Features
  • Miniature 0402 package
  • Extremely accurate current ratings
  • Available in 100 mA and 150 mA ratings
  • RoHS compliant
  • UL approval: E141069
  • Color coded
Applications
  • Cell phones
  • PDAs
  • Two-way radios
  • Video and digital cameras
  • Hard disk drives
  • Computers
  • Battery chargers
  • Rechargeable battery packs
  • LCD screens
  • Instrumentation

Low Current 0402 LGA Fuses

ImageManufacturer Part NumberDescriptionPackage / CaseVoltage Rating - DCAvailable QuantityPrice
FUSE BOARD MNT 125MA 32VDC 0402F0402G0R12FNTRFUSE BOARD MNT 125MA 32VDC 04020402 (1005 Metric)32 V10892 - Immediate$1.81View Details
Published: 2013-10-01