F72 and F75 Electrolytic Capacitors
KYOCERA AVX's F72 and F75 series solid tantalum electrolytic capacitors are conformal coated chip capacitors for a variety of applications
KYOCERA AVX's F72 solid tantalum electrolytic capacitors are conformal coated chip capacitors that are compliant to RoHS2 directive 2011/65/EU. The frameless feature allows for a larger amount of capacitance in a smaller package in order to save board space. These capacitors are available in voltage ratings of 4 V, 6.3 V, 10 V, and 16 V.
The F75 series maximum CV solid tantalum electrolytic capacitors are also available, with capacitance rated from 68 µF to 2200 µF, in 4 V, 6.3 V, 10 V, and 16 V, and offer ESR (@100 Hz) from 0.07 Ω to 0.22 Ω.
Features
- Compliant to the RoHS2 directive 2011/65/EU
- SMD Conformal
- Small and low profile
- Smartphone
- Mobile phone
- Wireless module
- Hearing aid
F72 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | F721A687MMC | CAP TANT 680UF 20% 10V 2824 | 0 - Immediate | $10.29 | View Details |
![]() | ![]() | F720J337MRC | CAP TANT 330UF 20% 6.3V 2824 | 0 - Immediate | $8.37 | View Details |
![]() | ![]() | F721A157MRC | CAP TANT 150UF 20% 10V 2824 | 0 - Immediate | $7.20 | View Details |
![]() | ![]() | F721A477MMC | CAP TANT 470UF 20% 10V 2824 | 303 - Immediate | $6.01 | View Details |
![]() | ![]() | F720J158MMC | CAP TANT 1500UF 20% 6.3V 2824 | 0 - Immediate | $8.66 | View Details |
![]() | ![]() | F720J158MMCAQ2 | CAP TANT 1500UF 20% 6.3V 2824 | 0 - Immediate | $8.66 | View Details |
![]() | ![]() | F721A108MMCAQ2 | CAP TANT 1000UF 20% 10V 2824 | 0 - Immediate | $10.29 | View Details |
![]() | ![]() | F720J108MMC | CAP TANT 1000UF 20% 6.3V 2824 | 0 - Immediate | $9.83 | View Details |
![]() | ![]() | F720J108KMC | CAP TANT 1000UF 10% 6.3V 2824 | 0 - Immediate | $10.29 | View Details |
![]() | ![]() | F720J158KMC | CAP TANT 1500UF 10% 6.3V 2824 | 0 - Immediate | $10.29 | View Details |
F75 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | F750J108MUCAQ2 | CAP TANT 1000UF 20% 6.3V 2812 | 0 - Immediate | $9.61 | View Details |
![]() | ![]() | F750J228MMCAQ2 | CAP TANT 2200UF 20% 6.3V 2824 | 0 - Immediate | $10.29 | View Details |
![]() | ![]() | F751A157MCC | CAP TANT 150UF 20% 10V 2812 | 309 - Immediate | $6.54 | View Details |
![]() | ![]() | F750J337MDC | CAP TANT 330UF 20% 6.3V 2917 | 0 - Immediate | $5.24 | View Details |
![]() | ![]() | F751C227KRC | CAP TANT 220UF 10% 16V 2824 | 9 - Immediate | $9.34 | View Details |
![]() | ![]() | F751C227MRC | CAP TANT 220UF 20% 16V 2824 | 0 - Immediate | $11.02 | View Details |
![]() | ![]() | F751A337KDC | CAP TANT 330UF 10% 10V 2917 | 0 - Immediate | $5.22 | View Details |
![]() | ![]() | F750J477MDC | CAP TANT 470UF 20% 6.3V 2917 | 131 - Immediate | $8.07 | View Details |
![]() | ![]() | F750G477MCC | CAP TANT 470UF 20% 4V 2812 | 0 - Immediate | $6.14 | View Details |
![]() | ![]() | F751C107MCC | CAP TANT 100UF 20% 16V 2812 | 0 - Immediate | $4.18 | View Details |