F93/F93-AJ6 Series Capacitors

KYOCERA AVX’s J-leaded resin-molded chip capacitors

Image of Kyocera AVX’s F93-AJ6 Series CapacitorsKYOCERA AVX's F93 and F93-AJ6 series solid tantalum electrolytic capacitors are small, SMD, resin-molded chips with the F93-AJ6 in the automotive product range. The F93 features capacitance between 0.33 µF and 680 µF, and the F93-AJ6 features capacitance between 1 µF and 680 µF. Both capacitors offer rated voltages between 4 V and 35 V with standard tantalum J-lead that is compliant with the RoHS2 directive 2011/65/EU. The F93 and F93-AJ6 series come in four different case sizes (A, B, C, and N). The F93 is typically used in low power DC/DC and typical applications for the F93-AJ6 are cabin electronics and infotainment.

Features
  • Compliant with AEC-Q200 (F93-AJ6)
  • Compliant with the RoHS2 directive 2011/65/EU
  • SMD J-lead
Applications
  • Cabin electronics (F93-AJ6)
  • Infotainment (F93-AJ6)
  • Low power DC/DC (F93)

F93-AJ6 Series Capacitors

ImageManufacturer Part NumberDescriptionTypeESR (Equivalent Series Resistance)Lead SpacingAvailable QuantityPriceView Details
CAP TANT 10UF 10% 16V 1206F931C106KAAAJ6CAP TANT 10UF 10% 16V 1206Molded--8986 - Immediate$1.44View Details
CAP TANT 220UF 20% 6.3V 2312F930J227MCCAJ6CAP TANT 220UF 20% 6.3V 2312Molded700mOhm @ 100kHz-3989 - Immediate$1.97View Details
CAP TANT 33UF 20% 16V 1411F931C336MBAAJ6CAP TANT 33UF 20% 16V 1411Molded1.9Ohm @ 100kHz-11240 - Immediate$2.10View Details
CAP TANT 33UF 10% 35V 2917F931V336KNCAJ6CAP TANT 33UF 10% 35V 2917Molded700mOhm @ 100kHz-6087 - Immediate$3.76View Details
CAP TANT 47UF 20% 6.3V 1206F930J476MAAAJ6CAP TANT 47UF 20% 6.3V 1206Molded2.5Ohm @ 100kHz-12118 - Immediate$1.06View Details
CAP TANT 100UF 20% 10V 2312F931A107MCCAJ6CAP TANT 100UF 20% 10V 2312Molded700mOhm @ 100kHz-2641 - Immediate$1.81View Details
CAP TANT 68UF 20% 16V 2312F931C686MCCAJ6CAP TANT 68UF 20% 16V 2312Molded800mOhm @ 100kHz-920 - Immediate$2.01View Details
CAP TANT 100UF 20% 16V 2312F931C107MCCAJ6CAP TANT 100UF 20% 16V 2312Molded700mOhm @ 100kHz-35 - Immediate$1.66View Details
CAP TANT 10UF 20% 16V 1206F931C106MAAAJ6CAP TANT 10UF 20% 16V 1206Molded3Ohm @ 100kHz-79 - Immediate$1.06View Details
CAP TANT 22UF 20% 16V 1411F931C226MBAAJ6CAP TANT 22UF 20% 16V 1411Molded1.9Ohm @ 100kHz-477 - Immediate$1.33View Details
CAP TANT 33UF 20% 10V 1206F931A336MAAAJ6CAP TANT 33UF 20% 10V 1206Molded2.5Ohm @ 100kHz-93 - Immediate$1.24View Details
CAP TANT 470UF 20% 6.3V 2917F930J477MNCAJ6CAP TANT 470UF 20% 6.3V 2917Molded300mOhm @ 100kHz-0 - Immediate$3.07View Details
CAP TANTF931A476MAAAJ6CAP TANTMolded2Ohm @ 100kHz-0 - Immediate$0.23View Details
CAP TANT 22UF 20% 16V 1206F931C226MAAAJ6CAP TANT 22UF 20% 16V 1206Molded3Ohm @ 100kHz-0 - Immediate$0.28View Details
CAP TANT 15UF 20% 16V 1206F931C156MAAAJ6CAP TANT 15UF 20% 16V 1206Molded3Ohm @ 100kHz-0 - Immediate$0.29View Details
CAP TANT 100UF 10% 6.3V 1206F930J107KAAAJ6CAP TANT 100UF 10% 6.3V 1206Molded2Ohm @ 100kHz-0 - Immediate$0.32View Details
CAP TANTF931C476MBAAJ6CAP TANTMolded2Ohm @ 100kHz-0 - Immediate$0.33View Details
CAP TANT 68UF 20% 6.3V 1206F930J686MAAAJ6CAP TANT 68UF 20% 6.3V 1206Molded2Ohm @ 100kHz-0 - Immediate$0.38View Details
CAP TANT 150UF 20% 6.3V 1411F930J157MBAAJ6CAP TANT 150UF 20% 6.3V 1411Molded900mOhm @ 100kHz-0 - Immediate$0.43View Details
CAP TANT 220UF 20% 6.3V 1411F930J227MBAAJ6CAP TANT 220UF 20% 6.3V 1411Molded1.2Ohm @ 100kHz-0 - Immediate$0.46View Details

F93 Series Capacitors

ImageManufacturer Part NumberDescriptionTypeESR (Equivalent Series Resistance)Lead SpacingAvailable QuantityPriceView Details
CAP TANT 10UF 20% 10V 1206F931A106MAACAP TANT 10UF 20% 10V 1206Molded3Ohm @ 100kHz-59520 - Immediate$0.80View Details
CAP TANT 10UF 10% 16V 1206F931C106KAACAP TANT 10UF 10% 16V 1206Molded3Ohm @ 100kHz-189950 - Immediate$0.86View Details
CAP TANT 10UF 20% 16V 1206F931C106MAACAP TANT 10UF 20% 16V 1206Molded3Ohm @ 100kHz-22043 - Immediate$0.86View Details
CAP TANT 100UF 20% 6.3V 1206F930J107MAACAP TANT 100UF 20% 6.3V 1206Molded2Ohm @ 100kHz-197098 - Immediate$1.44View Details
CAP TANT 100UF 10% 10V 1411F931A107KBACAP TANT 100UF 10% 10V 1411Molded1.2Ohm @ 100kHz-2509 - Immediate$1.44View Details
CAP TANT 10UF 20% 16V 1411F931C106MBACAP TANT 10UF 20% 16V 1411Molded2Ohm @ 100kHz-71105 - Immediate$1.53View Details
CAP TANT 22UF 20% 16V 1206F931C226MAACAP TANT 22UF 20% 16V 1206Molded3Ohm @ 100kHz-34113 - Immediate$1.53View Details
CAP TANT 100UF 20% 6.3V 1411F930J107MBACAP TANT 100UF 20% 6.3V 1411Molded900mOhm @ 100kHz-26195 - Immediate$1.63View Details
CAP TANT 47UF 20% 10V 1206F931A476MAACAP TANT 47UF 20% 10V 1206Molded2Ohm @ 100kHz-38165 - Immediate$1.68View Details
CAP TANT 100UF 10% 6.3V 1206F930J107KAACAP TANT 100UF 10% 6.3V 1206Molded2Ohm @ 100kHz-46594 - Immediate$1.79View Details
CAP TANT 100UF 10% 6.3V 1411F930J107KBACAP TANT 100UF 10% 6.3V 1411Molded900mOhm @ 100kHz-2831 - Immediate$1.83View Details
CAP TANT 100UF 20% 10V 1411F931A107MBACAP TANT 100UF 20% 10V 1411Molded1.2Ohm @ 100kHz-7358 - Immediate$1.85View Details
CAP TANT 220UF 20% 6.3V 1411F930J227MBACAP TANT 220UF 20% 6.3V 1411Molded1.2Ohm @ 100kHz-1790 - Immediate$1.90View Details
CAP TANT 220UF 10% 6.3V 1411F930J227KBACAP TANT 220UF 10% 6.3V 1411Molded1.2Ohm @ 100kHz-21248 - Immediate$2.67View Details
CAP TANT 150UF 20% 6.3V 1411F930J157MBACAP TANT 150UF 20% 6.3V 1411Molded900mOhm @ 100kHz-1381 - Immediate$2.67View Details
CAP TANT 220UF 20% 16V 2917F931C227MNCCAP TANT 220UF 20% 16V 2917Molded700mOhm @ 100kHz-20834 - Immediate$3.03View Details
CAP TANT 22UF 20% 35V 2917F931V226MNCCAP TANT 22UF 20% 35V 2917Molded700mOhm @ 100kHz-5181 - Immediate$3.07View Details
CAP TANT 100UF 20% 16V 2312F931C107MCCCAP TANT 100UF 20% 16V 2312Molded700mOhm @ 100kHz-5124 - Immediate$3.67View Details
CAP TANT 22UF 20% 6.3V 1206F930J226MAACAP TANT 22UF 20% 6.3V 1206Molded2.5Ohm @ 100kHz-12000 - Immediate$0.82View Details
CAP TANT 4.7UF 10% 16V 1206F931C475KAACAP TANT 4.7UF 10% 16V 1206Molded4Ohm @ 100kHz-11353 - Immediate$0.82View Details
Published: 2018-11-05