TACmicrochip® Standard and Low-Profile Tantalum Microchip Capacitors

KYOCERA AVX’s TACmicrochip technology is a breakthrough in miniaturization without reduction in performance

Image of AVX's TACmicrochip® Standard and Low-Profile Tantalum Microchip Capacitors KYOCERA AVX's TACmicrochip standard and low-profile tantalum microchip capacitors are one of the smallest surface mount tantalum capacitors available. These capacitors have a CV range of 1.0 µF to 100 µF/2 V to 16 V.

TACmicrochip technology is a breakthrough in miniaturization without reduction in performance. This low-profile series offers high energy storage in a small case size down to 0402.

The TACmicrochip low-profile series is typically used in industrial and medical applications.

Features
  • Small SMD tantalum capacitor
  • CV range: 0.10 µF to 150 µF/2 V to 25 V
  • 11 case sizes available, standard and low-profile
  • High energy storage in a small case size down to 0402
Applications
  • Hearing aids
  • Non-life support medical
  • Long life miniature designs
  • Industrial portable applications
  • Handheld/wearable applications

TACmicrochip® Standard and Low-Profile Tantalum Microchip Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP TANT 10UF 20% 10V 0603TACL106M010RTACAP TANT 10UF 20% 10V 060316522 - Immediate$4.91View Details
CAP TANT 10UF 10% 10V 0603TACL106K010XTACAP TANT 10UF 10% 10V 06035302 - Immediate$3.03View Details
CAP TANT 4.7UF 20% 10V 0603TACL475M010XTACAP TANT 4.7UF 20% 10V 06035012 - Immediate$3.11View Details
CAP TANT 4.7UF 10% 6.3V 0603TACL475K006XTACAP TANT 4.7UF 10% 6.3V 06034220 - Immediate$3.87View Details
CAP TANT 10UF 10% 16V 0805TACR106K016RTACAP TANT 10UF 10% 16V 08050 - Immediate$4.18View Details
Published: 2018-11-01