IQS7225A ProxFusion® Inductive Sensor

Azoteq's sensor fusion device is for inductive sensing applications requiring relative rotational inductive sensing

Image of Azoteq IQS7225A ProxFusion® Inductive SensorAzoteq's IQS7225A ProxFusion IC is a sensor fusion device mainly aimed at inductive sensing applications that require relative rotational inductive sensing, multiple inductive buttons, or both. The device also has capacitive sensing capabilities that can be used to complement the inductive sensing applications, e.g., a capacitive wake-up channel. The sensor is fully I²C compatible, and on-chip calculations enable the IC to respond effectively even in its lowest power modes.

Features
  • Highly flexible ProxFusion device
  • 9 (QFN) external sensor pad connections
  • Configure up to 6 channels using the external connections
  • External inductive sensor options:
    • Up to 6x self-capacitive buttons
    • Up to 6x mutual-capacitive buttons
    • Up to 6x inductive buttons
  • Built-in basic functions:
    • Gray-coded relative rotational encoder
    • Selectable channel reference
      • LTA as reference
      • Select channel to use as reference
      • Fixed value as reference
Applications
  • Waterproof inductive dial/counter applications
  • Waterproof inductive buttons
  • Integrated control panel (dial + buttons)
  • White goods user interface
  • Wearables
  • Smart home controllers

IQS7225A ProxFusion® Inductive Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
6 CHANNEL SELF/MUTUAL/INDUCTIVEIQS7225A001QNR6 CHANNEL SELF/MUTUAL/INDUCTIVE1935 - Immediate$1.41View Details
6 CHANNEL SELF/MUTUAL/INDUCTIVEIQS7225A101QNR6 CHANNEL SELF/MUTUAL/INDUCTIVE0 - Immediate$0.67View Details
6 CHANNEL SELF/MUTUAL/INDUCTIVEIQS7225A101QFR6 CHANNEL SELF/MUTUAL/INDUCTIVE0 - Immediate$0.66View Details
EVAL BOARD FOR IQS7225AIQS7225AEV02-SEVAL BOARD FOR IQS7225A0 - Immediate$53.40View Details
Published: 2024-02-26