ProxSense® Touchpad Sensors

Azoteq offers the ProxSense touchpad sensors with their SNAP function for 3rd level touchpad interaction

Image of Azoteq's ProxSense® Touchpad SensorsAzoteq’s touchpad controllers provide designers with the largest degree of flexibility compared to other solutions. A large range of overlay materials and thicknesses can be accommodated, overlay’s of varying thickness and even 3D surfaces. Azoteq’s offering for touch pad controllers includes standard modules, full design service for custom modules and/or full design and manufacturing of touch pads.

Azoteq’s patented SNAP function allows for a 3rd level of interaction with the touchpad; not offered by any other supplier of capacitive touch technology. Power modes are extremely flexible with active standby modes of sub 10 µA and full power response times starting from 6 ms.

ProxSense Touchpad Sensors

ImageManufacturer Part NumberDescriptionInterfaceCurrent - SupplyAvailable QuantityPriceView Details
GENERIC 7X6 TRACKPAD WITH SINGLEIQS7211E001QNRGENERIC 7X6 TRACKPAD WITH SINGLEI2C1.4mA1229 - Immediate$1.50View Details
IQS7211E001CSRIQS7211E001CSRIQS7211E001CSRUp to 421.71V ~ 3.5V, 2.2V ~ 3.5V0 - Immediate$0.67View Details
IQS7211E001QFRIQS7211E001QFRIQS7211E001QFRUp to 421.71V ~ 3.5V, 2.2V ~ 3.5V0 - Immediate$0.68View Details
Proximity SensorsIQS9150-001QFRProximity SensorsI2C-160 - Immediate$3.47View Details
72CH. TRACKPAD/TOUCH SCREEN CONTIQS572BLQNR72CH. TRACKPAD/TOUCH SCREEN CONT-1.65V ~ 3.6V3000 - Immediate$3.53View Details
150CH. TRACKPAD/TOUCH SCREEN CONIQS550BLQNR150CH. TRACKPAD/TOUCH SCREEN CON-1.65V ~ 3.6V5257 - Immediate$5.08View Details
25CH. TRACKPAD/TOUCH SCREEN CONTIQS525BLQNR25CH. TRACKPAD/TOUCH SCREEN CONT-1.65V ~ 3.6V0 - Immediate$3.69View Details

Evaluation Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IQS550 EVALUATION KIT 3IQS550EV03-SIQS550 EVALUATION KIT 30 - ImmediateSee Page for PricingView Details
IQS572 EVALUATION KIT 2IQS572EV02-SIQS572 EVALUATION KIT 26 - Immediate$24.79View Details
Published: 2017-06-20